Finder DIN Rail Latching Modular Step Relay, 230V ac Coil, 16A Switching Current, DPST

RS tootekood: 511-1026Bränd: FinderTootja Part nr.: 20.22.8.230.0000
brand-logo
Kuva kõik kategoorias Power Relays

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Finder

Coil Voltage

230V ac

Contact Configuration

DPST

Mounting Type

DIN Rail

Switching Current

16A

Number of Poles

2

Latching

Yes

Terminal Type

Screw

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage (AC)

250V ac

Maximum Switching Voltage DC

110V dc

Maximum Switching Voltage (DC)

110V dc

Coil Resistance

2500Ω

Coil Power

6.5W

Contact Material

Silver Alloy

Series

20 Series

Depth

58.4mm

Height

84mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+40°C

Isolation Coil To Contact

4kV

Life

300000 cycles

Maximum Switching Power AC

4 kVA

Maximum Switching Power DC

1000 mW

Dimensions

17.4x84x58.4mm

Päritoluriik

Italy

Toote üksikasjad

16A Step Relays - 20 Series

The 20 Series are available as DPST-NO or SPST-NO + SPST-NC step relays. On, each successive energisation of the relay coil the contacts change state thus providing a step or "flip flop" sequence of operation. With the advantage of an override test button, it allows manual advancement of the step sequence and individual mechanical flags provides visual indication of contact status. Typical applications include the control of lighting where push on push off or sequential operation is required, automatic opening/closing of doors, gates, and so on. Use in portable or battery powered equipment requiring contact status to be maintained without continuous supply to the coil and functions where manual override operation is desired

Approvals

UL recognised components for Canada & US; LROS

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 41,70

€ 41,70 tk (ilma käibemaksuta)

€ 50,87

€ 50,87 tk (koos käibemaksuga)

Finder DIN Rail Latching Modular Step Relay, 230V ac Coil, 16A Switching Current, DPST

€ 41,70

€ 41,70 tk (ilma käibemaksuta)

€ 50,87

€ 50,87 tk (koos käibemaksuga)

Finder DIN Rail Latching Modular Step Relay, 230V ac Coil, 16A Switching Current, DPST
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 41,70
5 - 9€ 39,80
10+€ 38,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Finder

Coil Voltage

230V ac

Contact Configuration

DPST

Mounting Type

DIN Rail

Switching Current

16A

Number of Poles

2

Latching

Yes

Terminal Type

Screw

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage (AC)

250V ac

Maximum Switching Voltage DC

110V dc

Maximum Switching Voltage (DC)

110V dc

Coil Resistance

2500Ω

Coil Power

6.5W

Contact Material

Silver Alloy

Series

20 Series

Depth

58.4mm

Height

84mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+40°C

Isolation Coil To Contact

4kV

Life

300000 cycles

Maximum Switching Power AC

4 kVA

Maximum Switching Power DC

1000 mW

Dimensions

17.4x84x58.4mm

Päritoluriik

Italy

Toote üksikasjad

16A Step Relays - 20 Series

The 20 Series are available as DPST-NO or SPST-NO + SPST-NC step relays. On, each successive energisation of the relay coil the contacts change state thus providing a step or "flip flop" sequence of operation. With the advantage of an override test button, it allows manual advancement of the step sequence and individual mechanical flags provides visual indication of contact status. Typical applications include the control of lighting where push on push off or sequential operation is required, automatic opening/closing of doors, gates, and so on. Use in portable or battery powered equipment requiring contact status to be maintained without continuous supply to the coil and functions where manual override operation is desired

Approvals

UL recognised components for Canada & US; LROS

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more