Tehnilised dokumendid
Spetsifikatsioonid:
Brand
FinderCoil Voltage
24V dc
Contact Configuration
DPST
Mounting Type
DIN Rail
Switching Current
16A
Number of Poles
2
Latching
Yes
Terminal Type
Screw
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
24V dc
Coil Resistance
105Ω
Coil Power
5W
Series
20 Series
Depth
58.4mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+40°C
Isolation Coil To Contact
4kV
Life
300000 cycles
Contact Material
Silver Alloy
Height
84mm
Maximum Switching Power AC
4 kVA
Dimensions
17.4x84x58.4mm
Päritoluriik
Italy
Toote üksikasjad
16A Step Relays - 20 Series
The 20 Series are available as DPST-NO or SPST-NO + SPST-NC step relays. On, each successive energisation of the relay coil the contacts change state thus providing a step or "flip flop" sequence of operation. With the advantage of an override test button, it allows manual advancement of the step sequence and individual mechanical flags provides visual indication of contact status. Typical applications include the control of lighting where push on push off or sequential operation is required, automatic opening/closing of doors, gates, and so on. Use in portable or battery powered equipment requiring contact status to be maintained without continuous supply to the coil and functions where manual override operation is desired
Approvals
UL recognised components for Canada & US; LROS
€ 42,90
€ 42,90 tk (ilma käibemaksuta)
€ 52,34
€ 52,34 tk (koos käibemaksuga)
1
€ 42,90
€ 42,90 tk (ilma käibemaksuta)
€ 52,34
€ 52,34 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 4 | € 42,90 |
5 - 9 | € 40,90 |
10+ | € 39,20 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
FinderCoil Voltage
24V dc
Contact Configuration
DPST
Mounting Type
DIN Rail
Switching Current
16A
Number of Poles
2
Latching
Yes
Terminal Type
Screw
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
24V dc
Coil Resistance
105Ω
Coil Power
5W
Series
20 Series
Depth
58.4mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+40°C
Isolation Coil To Contact
4kV
Life
300000 cycles
Contact Material
Silver Alloy
Height
84mm
Maximum Switching Power AC
4 kVA
Dimensions
17.4x84x58.4mm
Päritoluriik
Italy
Toote üksikasjad
16A Step Relays - 20 Series
The 20 Series are available as DPST-NO or SPST-NO + SPST-NC step relays. On, each successive energisation of the relay coil the contacts change state thus providing a step or "flip flop" sequence of operation. With the advantage of an override test button, it allows manual advancement of the step sequence and individual mechanical flags provides visual indication of contact status. Typical applications include the control of lighting where push on push off or sequential operation is required, automatic opening/closing of doors, gates, and so on. Use in portable or battery powered equipment requiring contact status to be maintained without continuous supply to the coil and functions where manual override operation is desired
Approvals
UL recognised components for Canada & US; LROS