Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Finder 22 Contactor, 12 V ac/dc Coil, 2-Pole, 25 A, 2.2 W, 2NO, 440 V

RS tootekood: 789-2705Bränd: FinderTootja Part nr.: 22.32.0.012.4320
brand-logo
Kuva kõik kategoorias Kontaktorid

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Finder

Coil Voltage

12 V AC/DC

Number of Poles

2

Contact Voltage Rating

440 V

Contact Current Rating

25 A

Power Rating

2.2 W

Series

22 Series

Series

22

Normal State Configuration

2NO

Number Of Auxiliary Contacts

2

Auxiliary Contact Configuration

2NO

Terminal Type

Screw

Length

17.5mm

Depth

60.8mm

Mounting Style

DIN Rail

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-25°C

Päritoluriik

Italy

Toote üksikasjad

22 Series - Modular Monostable Relays

25 A modular contactors, available in 2/4 pole

Lao andmed ajutiselt ei ole saadaval.

€ 45,10

€ 45,10 tk (ilma käibemaksuta)

€ 55,02

€ 55,02 tk (koos käibemaksuga)

Finder 22 Contactor, 12 V ac/dc Coil, 2-Pole, 25 A, 2.2 W, 2NO, 440 V

€ 45,10

€ 45,10 tk (ilma käibemaksuta)

€ 55,02

€ 55,02 tk (koos käibemaksuga)

Finder 22 Contactor, 12 V ac/dc Coil, 2-Pole, 25 A, 2.2 W, 2NO, 440 V
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Finder

Coil Voltage

12 V AC/DC

Number of Poles

2

Contact Voltage Rating

440 V

Contact Current Rating

25 A

Power Rating

2.2 W

Series

22 Series

Series

22

Normal State Configuration

2NO

Number Of Auxiliary Contacts

2

Auxiliary Contact Configuration

2NO

Terminal Type

Screw

Length

17.5mm

Depth

60.8mm

Mounting Style

DIN Rail

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-25°C

Päritoluriik

Italy

Toote üksikasjad

22 Series - Modular Monostable Relays

25 A modular contactors, available in 2/4 pole