Tehnilised dokumendid
Spetsifikatsioonid:
Brand
FinderCoil Voltage
48V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
10A
Terminal Type
Through Hole
Maximum Switching Voltage AC
250V ac
Length
21.5mm
Coil Resistance
6.4 kΩ
Coil Power
360mW
Height
17.5mm
Life
10000000 (Electrical) cycles, 10000000 (Mechanical) cycles
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Series
36 Series
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
4kV
Depth
15.5mm
Maximum Switching Power AC
2.5 kVA
Application
Compact
Päritoluriik
China
P.O.A.
Tootmispakett (Tuub)
1
P.O.A.
Tootmispakett (Tuub)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
FinderCoil Voltage
48V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
10A
Terminal Type
Through Hole
Maximum Switching Voltage AC
250V ac
Length
21.5mm
Coil Resistance
6.4 kΩ
Coil Power
360mW
Height
17.5mm
Life
10000000 (Electrical) cycles, 10000000 (Mechanical) cycles
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Series
36 Series
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
4kV
Depth
15.5mm
Maximum Switching Power AC
2.5 kVA
Application
Compact
Päritoluriik
China