Finder 48 Series Interface Relay Module, DIN Rail Mount, DPDT, 2-Pole, 8A Load

RS tootekood: 329-7459Bränd: FinderTootja Part nr.: 48.52.7.024.0050SPA
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Finder

Contact Configuration

DPDT

Mounting Type

DIN Rail

Number of Poles

2

Load Current Rating

8A

Load Voltage Rating

250V ac

Maximum Input Voltage

24V dc

Terminal Type

Screw

Depth

78.6mm

Length

15.8mm

Series

48 Series

Contact Material

Silver Alloy

Input Current

22.2mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Input Resistance

1.081kΩ

Input Voltage Range

24V dc

Turn Off Time

12ms

Turn On Time

15ms

Operating Temperature Range

-40 → +70°C

Päritoluriik

Italy

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Finder 48 Series Interface Relay Module, DIN Rail Mount, DPDT, 2-Pole, 8A Load

P.O.A.

Finder 48 Series Interface Relay Module, DIN Rail Mount, DPDT, 2-Pole, 8A Load
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Finder

Contact Configuration

DPDT

Mounting Type

DIN Rail

Number of Poles

2

Load Current Rating

8A

Load Voltage Rating

250V ac

Maximum Input Voltage

24V dc

Terminal Type

Screw

Depth

78.6mm

Length

15.8mm

Series

48 Series

Contact Material

Silver Alloy

Input Current

22.2mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Input Resistance

1.081kΩ

Input Voltage Range

24V dc

Turn Off Time

12ms

Turn On Time

15ms

Operating Temperature Range

-40 → +70°C

Päritoluriik

Italy

Teid võib huvitada