Tehnilised dokumendid
Spetsifikatsioonid:
Brand
FinderContact Configuration
DPDT
Mounting Type
DIN Rail
Number of Poles
2
Load Current Rating
8A
Maximum Input Voltage
230V ac
Load Voltage Rating
250V ac
Terminal Type
Screw
Depth
78.6mm
Length
15.8mm
Series
48 Series
Contact Material
Silver Alloy
Input Current
7mA
Turn Off Time
12ms
Turn On Time
15ms
Operating Temperature Range
-40 → +70°C
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Input Voltage Range
230V ac
P.O.A.
1
P.O.A.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
FinderContact Configuration
DPDT
Mounting Type
DIN Rail
Number of Poles
2
Load Current Rating
8A
Maximum Input Voltage
230V ac
Load Voltage Rating
250V ac
Terminal Type
Screw
Depth
78.6mm
Length
15.8mm
Series
48 Series
Contact Material
Silver Alloy
Input Current
7mA
Turn Off Time
12ms
Turn On Time
15ms
Operating Temperature Range
-40 → +70°C
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Input Voltage Range
230V ac