Tehnilised dokumendid
Spetsifikatsioonid:
Brand
FinderCoil Voltage
24V dc
Contact Configuration
4PDT
Mounting Type
Plug In
Switching Current
7A
Number of Poles
4
Terminal Type
Push In
Maximum Switching Voltage AC
250V
Maximum Switching Voltage DC
250V
Maximum Switching Current AC
7 A
Length
20.7mm
Coil Resistance
600 Ω
Coil Power
1W
Series
55
Height
37.2mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
4kV
Contact Material
Silver Alloy
Depth
27.7mm
Maximum Switching Power AC
1.5VA
Maximum Switching Power DC
1 W
Päritoluriik
Italy
€ 151,00
€ 151,00 1 pakk 10 tk (ilma käibemaksuta)
€ 187,24
€ 187,24 1 pakk 10 tk (koos käibemaksuga)
1
€ 151,00
€ 151,00 1 pakk 10 tk (ilma käibemaksuta)
€ 187,24
€ 187,24 1 pakk 10 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
FinderCoil Voltage
24V dc
Contact Configuration
4PDT
Mounting Type
Plug In
Switching Current
7A
Number of Poles
4
Terminal Type
Push In
Maximum Switching Voltage AC
250V
Maximum Switching Voltage DC
250V
Maximum Switching Current AC
7 A
Length
20.7mm
Coil Resistance
600 Ω
Coil Power
1W
Series
55
Height
37.2mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
4kV
Contact Material
Silver Alloy
Depth
27.7mm
Maximum Switching Power AC
1.5VA
Maximum Switching Power DC
1 W
Päritoluriik
Italy