Tehnilised dokumendid
Spetsifikatsioonid:
Brand
FinderCoil Voltage
24V ac
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
12A
Number of Poles
2
Latching
No
Terminal Type
Quick Connect
Maximum Switching Voltage AC
400V ac
Length
27.7mm
Coil Resistance
190Ω
Coil Power
1.5W
Series
56 Series
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Depth
20.7mm
Height
37.2mm
Contact Material
Silver Alloy
Maximum Switching Power AC
3 kVA
Application
General Purpose
Päritoluriik
Italy
Toote üksikasjad
DPDT Miniature Power Relay - Series 56.32
Approvals
CE, CSA, VDE, IMQ
€ 16,30
€ 16,30 tk (ilma käibemaksuta)
€ 20,21
€ 20,21 tk (koos käibemaksuga)
1
€ 16,30
€ 16,30 tk (ilma käibemaksuta)
€ 20,21
€ 20,21 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 4 | € 16,30 |
5 - 9 | € 15,80 |
10+ | € 15,10 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
FinderCoil Voltage
24V ac
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
12A
Number of Poles
2
Latching
No
Terminal Type
Quick Connect
Maximum Switching Voltage AC
400V ac
Length
27.7mm
Coil Resistance
190Ω
Coil Power
1.5W
Series
56 Series
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Depth
20.7mm
Height
37.2mm
Contact Material
Silver Alloy
Maximum Switching Power AC
3 kVA
Application
General Purpose
Päritoluriik
Italy
Toote üksikasjad
DPDT Miniature Power Relay - Series 56.32
Approvals
CE, CSA, VDE, IMQ