Finder Plug In Power Relay, 110V ac Coil, 10A Switching Current, 3PDT

RS tootekood: 350-743Bränd: FinderTootja Part nr.: 60.13.8.110.0040
brand-logo
Kuva kõik kategoorias Power Relays

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Finder

Coil Voltage

110V ac

Contact Configuration

3PDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

3

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

400V ac

Length

32.5mm

Coil Resistance

1600Ω

Coil Power

1.3W

Series

60 Series

Depth

36.4mm

Height

54.2mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Contact Material

Silver Alloy

Maximum Switching Power AC

2.5 kVA

Application

General Purpose

Päritoluriik

Italy

Toote üksikasjad

60 Series Relay

Approvals

UL; CSA; VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 26,80

€ 26,80 tk (ilma käibemaksuta)

€ 33,23

€ 33,23 tk (koos käibemaksuga)

Finder Plug In Power Relay, 110V ac Coil, 10A Switching Current, 3PDT

€ 26,80

€ 26,80 tk (ilma käibemaksuta)

€ 33,23

€ 33,23 tk (koos käibemaksuga)

Finder Plug In Power Relay, 110V ac Coil, 10A Switching Current, 3PDT
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 26,80
5 - 9€ 25,50
10+€ 24,50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Finder

Coil Voltage

110V ac

Contact Configuration

3PDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

3

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

400V ac

Length

32.5mm

Coil Resistance

1600Ω

Coil Power

1.3W

Series

60 Series

Depth

36.4mm

Height

54.2mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Contact Material

Silver Alloy

Maximum Switching Power AC

2.5 kVA

Application

General Purpose

Päritoluriik

Italy

Toote üksikasjad

60 Series Relay

Approvals

UL; CSA; VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more