Finder Flange Mount Power Relay, 24V ac Coil, 30A Switching Current, DPDT

RS tootekood: 492-7173Bränd: FinderTootja Part nr.: 66.82.8.024.0000
brand-logo
Kuva kõik kategoorias Power Relays

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Finder

Coil Voltage

24V ac

Contact Configuration

DPDT

Mounting Type

Flange Mount

Switching Current

30A

Number of Poles

2

Series

66

Latching

No

Terminal Type

Quick Connect

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage (AC)

250V ac

Length

68.5mm

Coil Resistance

50Ω

Coil Power

3.6W

Standards Met

CCC, CE, cLUus, CSA, EAC, ENEC03, LR, RINA, VDE

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

6kV

Depth

33.5mm

Height

31mm

Life

100000 cycles

Contact Material

Silver Alloy

Maximum Switching Power DC

1 kW

Dimensions

33.5x31x68.5mm

Application

Power

Päritoluriik

Italy

Toote üksikasjad

66 Series - 66.82

Finder's 66 series of flange mount, faston tab connection power relays are designed to suit photovoltaic (PV) inverters, domestic appliances and other equipment needing reinforced insulation, high ambient temperature and full disconnection contacts. The 66 series of flange mount power relays are rated up to 30A and available in DPST-NO or DPDT formats with AC or DC coils.
The DPST-NO versions (stock numbers 749-5152, 749-5155, 749-5159 and 749-5168) have a contact gap separation of 1.5mm, fully meeting the requirements of the VDE 0126-1-1 standard for photovoltaic (PV) inverter applications.
All of Finder's 66 series PCB power relays have been designed with an 8mm clearance and creepage distance, ensuring safe separation of supply and output, and reinforced insulation between coil and contacts, meeting the requirements of EN60335-1 (VDE 0700).

Approvals

DPST-NO versions IMQ; cULus
DPDT versions CSA, IMQ, RINA, cULus; VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 22,40

€ 22,40 tk (ilma käibemaksuta)

€ 27,78

€ 27,78 tk (koos käibemaksuga)

Finder Flange Mount Power Relay, 24V ac Coil, 30A Switching Current, DPDT

€ 22,40

€ 22,40 tk (ilma käibemaksuta)

€ 27,78

€ 27,78 tk (koos käibemaksuga)

Finder Flange Mount Power Relay, 24V ac Coil, 30A Switching Current, DPDT
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 22,40
5 - 9€ 21,40
10+€ 20,50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Finder

Coil Voltage

24V ac

Contact Configuration

DPDT

Mounting Type

Flange Mount

Switching Current

30A

Number of Poles

2

Series

66

Latching

No

Terminal Type

Quick Connect

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage (AC)

250V ac

Length

68.5mm

Coil Resistance

50Ω

Coil Power

3.6W

Standards Met

CCC, CE, cLUus, CSA, EAC, ENEC03, LR, RINA, VDE

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

6kV

Depth

33.5mm

Height

31mm

Life

100000 cycles

Contact Material

Silver Alloy

Maximum Switching Power DC

1 kW

Dimensions

33.5x31x68.5mm

Application

Power

Päritoluriik

Italy

Toote üksikasjad

66 Series - 66.82

Finder's 66 series of flange mount, faston tab connection power relays are designed to suit photovoltaic (PV) inverters, domestic appliances and other equipment needing reinforced insulation, high ambient temperature and full disconnection contacts. The 66 series of flange mount power relays are rated up to 30A and available in DPST-NO or DPDT formats with AC or DC coils.
The DPST-NO versions (stock numbers 749-5152, 749-5155, 749-5159 and 749-5168) have a contact gap separation of 1.5mm, fully meeting the requirements of the VDE 0126-1-1 standard for photovoltaic (PV) inverter applications.
All of Finder's 66 series PCB power relays have been designed with an 8mm clearance and creepage distance, ensuring safe separation of supply and output, and reinforced insulation between coil and contacts, meeting the requirements of EN60335-1 (VDE 0700).

Approvals

DPST-NO versions IMQ; cULus
DPDT versions CSA, IMQ, RINA, cULus; VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada