Technical Document
Specifications
Brand
FinderSeries
7M
Cutout Width
52.5mm
Cutout Height
95.4mm
Display Type
LCD
Number Of Digits
7
Number of Phases
3
Country of Origin
Italy
Stock information temporarily unavailable.
€ 329.00
€ 329.00 Each (Exc. Vat)
€ 407.96
€ 407.96 Each (inc. VAT)
Finder 3 Phase LCD Energy Meter
1
€ 329.00
€ 329.00 Each (Exc. Vat)
€ 407.96
€ 407.96 Each (inc. VAT)
Finder 3 Phase LCD Energy Meter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FinderSeries
7M
Cutout Width
52.5mm
Cutout Height
95.4mm
Display Type
LCD
Number Of Digits
7
Number of Phases
3
Country of Origin
Italy