Finder 3 Phase Surge Protector, 40kA, 0.9kV

RS tootekood: 223-7772Bränd: FinderTootja Part nr.: 7P.25.8.275.0020
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Finder

Device Type

Surge Protector

Maximum Surge Current

40kA

Voltage Protection Rating

0.9kV

Range

7P SERIES

Series

7P

Electrical Phase

3

Impulse Discharge Current

20kA

Length

71.8mm

Width

65.9mm

Depth

87.6mm

Dimensions

71.8 x 65.9 x 87.6mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Operating Temperature Range

-40 → +80 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Finder 3 Phase Surge Arrester, 40kA
€ 132,68tk (ilma käibemaksuta)
Finder 3 Phase Surge Arrester, 40kA
€ 142,60tk (ilma käibemaksuta)
Finder 3 Phase Surge Arrester, 40kA
€ 204,60tk (ilma käibemaksuta)
Finder Surge Arrester, 1.6kA
€ 119,66tk (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 135,00

€ 135,00 tk (ilma käibemaksuta)

€ 167,40

€ 167,40 tk (koos käibemaksuga)

Finder 3 Phase Surge Protector, 40kA, 0.9kV

€ 135,00

€ 135,00 tk (ilma käibemaksuta)

€ 167,40

€ 167,40 tk (koos käibemaksuga)

Finder 3 Phase Surge Protector, 40kA, 0.9kV
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Finder 3 Phase Surge Arrester, 40kA
€ 132,68tk (ilma käibemaksuta)
Finder 3 Phase Surge Arrester, 40kA
€ 142,60tk (ilma käibemaksuta)
Finder 3 Phase Surge Arrester, 40kA
€ 204,60tk (ilma käibemaksuta)
Finder Surge Arrester, 1.6kA
€ 119,66tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Finder

Device Type

Surge Protector

Maximum Surge Current

40kA

Voltage Protection Rating

0.9kV

Range

7P SERIES

Series

7P

Electrical Phase

3

Impulse Discharge Current

20kA

Length

71.8mm

Width

65.9mm

Depth

87.6mm

Dimensions

71.8 x 65.9 x 87.6mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Operating Temperature Range

-40 → +80 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Finder 3 Phase Surge Arrester, 40kA
€ 132,68tk (ilma käibemaksuta)
Finder 3 Phase Surge Arrester, 40kA
€ 142,60tk (ilma käibemaksuta)
Finder 3 Phase Surge Arrester, 40kA
€ 204,60tk (ilma käibemaksuta)
Finder Surge Arrester, 1.6kA
€ 119,66tk (ilma käibemaksuta)