Finder 87 Series Series DIN Rail Mount Time Delay Relay, 24 → 240 V ac, 24 → 48V dc, 1-Contact, 0.05-10

RS tootekood: 511-7327Bränd: FinderTootja Part nr.: 87.21.0.240.0000
brand-logo
Kuva kõik kategoorias Timer Relays

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Finder

Supply Voltage

24 → 240 V ac, 24 → 48V dc

Mounting Type

DIN Rail

Time Range

0.05-10 min, 0.05-10 s, 0.05-60h

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Switch Configuration

SPDT

Terminal Type

Screw

Minimum Voltage

20.4V ac/dc

Width

22.5mm

Power Supply

External

Maximum Operating Temperature

+60°C

Series

87 Series

Depth

101mm

Length

78.8mm

Contact Material

Silver Cadmium Oxide

Minimum Operating Temperature

-20°C

Päritoluriik

China

Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Finder 87 Series Series DIN Rail Mount Time Delay Relay, 24 → 240 V ac, 24 → 48V dc, 1-Contact, 0.05-10

P.O.A.

Finder 87 Series Series DIN Rail Mount Time Delay Relay, 24 → 240 V ac, 24 → 48V dc, 1-Contact, 0.05-10
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Finder

Supply Voltage

24 → 240 V ac, 24 → 48V dc

Mounting Type

DIN Rail

Time Range

0.05-10 min, 0.05-10 s, 0.05-60h

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Switch Configuration

SPDT

Terminal Type

Screw

Minimum Voltage

20.4V ac/dc

Width

22.5mm

Power Supply

External

Maximum Operating Temperature

+60°C

Series

87 Series

Depth

101mm

Length

78.8mm

Contact Material

Silver Cadmium Oxide

Minimum Operating Temperature

-20°C

Päritoluriik

China