Finder 88 Series Series Panel Mount Timer Relay, 24 → 230V ac/dc, 2-Contact, 0.05-10 s, 0.05-10h, DPDT

RS tootekood: 537-7715Bränd: FinderTootja Part nr.: 88.02.0.230.0002Distrelec Article No.: 13754482
brand-logo
Kuva kõik kategoorias Timer Relays

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Finder

Supply Voltage

24 → 230V ac/dc

Mounting Type

Panel Mount

Mode of Operation

ON Delay

Time Range

0.05-10 s, 0.05-10 h, 0.05-10 min, 5-100h

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

8A

Maximum Voltage

264.5V ac/dc

Terminal Type

11-Pin Connector

Switch Configuration

DPDT

Width

48mm

Minimum Voltage

20.4V ac/dc

Power Supply

External

Maximum Operating Temperature

+55°C

Length

94mm

Depth

92.1mm

Minimum Current

8A

Series

88 Series

Time Delay

300ms

Contact Material

Silver Alloy

Minimum Operating Temperature

-10°C

Päritoluriik

Italy

Toote üksikasjad

Series 88 Multi-function Plug-in Timer

Lao andmed ajutiselt ei ole saadaval.

€ 135,00

€ 135,00 tk (ilma käibemaksuta)

€ 167,40

€ 167,40 tk (koos käibemaksuga)

Finder 88 Series Series Panel Mount Timer Relay, 24 → 230V ac/dc, 2-Contact, 0.05-10 s, 0.05-10h, DPDT

€ 135,00

€ 135,00 tk (ilma käibemaksuta)

€ 167,40

€ 167,40 tk (koos käibemaksuga)

Finder 88 Series Series Panel Mount Timer Relay, 24 → 230V ac/dc, 2-Contact, 0.05-10 s, 0.05-10h, DPDT
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 135,00
5 - 9€ 128,00
10+€ 126,00

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Finder

Supply Voltage

24 → 230V ac/dc

Mounting Type

Panel Mount

Mode of Operation

ON Delay

Time Range

0.05-10 s, 0.05-10 h, 0.05-10 min, 5-100h

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

8A

Maximum Voltage

264.5V ac/dc

Terminal Type

11-Pin Connector

Switch Configuration

DPDT

Width

48mm

Minimum Voltage

20.4V ac/dc

Power Supply

External

Maximum Operating Temperature

+55°C

Length

94mm

Depth

92.1mm

Minimum Current

8A

Series

88 Series

Time Delay

300ms

Contact Material

Silver Alloy

Minimum Operating Temperature

-10°C

Päritoluriik

Italy

Toote üksikasjad

Series 88 Multi-function Plug-in Timer