Technical Document
Specifications
Brand
FinderVoltage
250V ac
For Use With
34.51, 34.81
Accessory Type
Socket
Series
93
Current Rating
10A
Mounting Type
DIN Rail
Number of Contacts
5
Country of Origin
Italy
Product details
34 Series with Screwless Terminals
DIN Rail Mount
SPDT contact configuration
AgNi contacts
Operating temperature range -20 to + 55°C
Dimensions H93mm, W6.2mm, D75.6mm
Replacement relays (RS stock no. 457-2830) are available
Approvals
UL, CSA, VDE
€ 16.60
€ 16.60 Each (Exc. Vat)
€ 20.58
€ 20.58 Each (inc. VAT)
1
€ 16.60
€ 16.60 Each (Exc. Vat)
€ 20.58
€ 20.58 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | € 16.60 |
| 5 - 9 | € 16.10 |
| 10+ | € 15.20 |
Technical Document
Specifications
Brand
FinderVoltage
250V ac
For Use With
34.51, 34.81
Accessory Type
Socket
Series
93
Current Rating
10A
Mounting Type
DIN Rail
Number of Contacts
5
Country of Origin
Italy
Product details
34 Series with Screwless Terminals
DIN Rail Mount
SPDT contact configuration
AgNi contacts
Operating temperature range -20 to + 55°C
Dimensions H93mm, W6.2mm, D75.6mm
Replacement relays (RS stock no. 457-2830) are available
Approvals
UL, CSA, VDE
