FireAngel Safety Technology Limited ABS Plastic Smoke Detector, 85dB, 3V dc
Technical Document
Specifications
Type
Carbon Monoxide Alarm
Operating Voltage
3V dc
Connection Type
Wireless
Series
FA6813
Sound Level
85dB
Material
ABS Plastic
Country of Origin
China
€ 20.80
€ 20.80 Each (Exc. Vat)
€ 25.79
€ 25.79 Each (inc. VAT)
FireAngel Safety Technology Limited ABS Plastic Smoke Detector, 85dB, 3V dc
1
€ 20.80
€ 20.80 Each (Exc. Vat)
€ 25.79
€ 25.79 Each (inc. VAT)
FireAngel Safety Technology Limited ABS Plastic Smoke Detector, 85dB, 3V dc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Type
Carbon Monoxide Alarm
Operating Voltage
3V dc
Connection Type
Wireless
Series
FA6813
Sound Level
85dB
Material
ABS Plastic
Country of Origin
China