Fischer Fixings Zinc Alloy Frame Fixings 48793, fixing hole diameter 8mm, length 100mm

RS Stock No.: 105-8508Brand: Fischer FixingsManufacturers Part No.: 48793
brand-logo
View all in Frame Fixings

Technical Document

Specifications

Fixing Hole Diameter

8mm

Length

100mm

Material

Zinc Alloy

Country of Origin

Germany

Product details

Fischer Hammerfix Frame Fixings

Features and Benefits

Pre-assembled
Fast installation, saves time
Ideal for series installation

Typical Applications

Fixing timber constructions in all building materials indoors

Stock information temporarily unavailable.

€ 17.00

€ 17.00 1 Bag of 20 (Exc. Vat)

€ 20.74

€ 20.74 1 Bag of 20 (inc. VAT)

Fischer Fixings Zinc Alloy Frame Fixings 48793, fixing hole diameter 8mm, length 100mm

€ 17.00

€ 17.00 1 Bag of 20 (Exc. Vat)

€ 20.74

€ 20.74 1 Bag of 20 (inc. VAT)

Fischer Fixings Zinc Alloy Frame Fixings 48793, fixing hole diameter 8mm, length 100mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Fixing Hole Diameter

8mm

Length

100mm

Material

Zinc Alloy

Country of Origin

Germany

Product details

Fischer Hammerfix Frame Fixings

Features and Benefits

Pre-assembled
Fast installation, saves time
Ideal for series installation

Typical Applications

Fixing timber constructions in all building materials indoors