Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Fischer FixingsType
FXA Through Bolt
Length
170mm
Fixing Hole Diameter
16mm
Material
Steel
Päritoluriik
Germany
Toote üksikasjad
Fischer FXA Throughbolts
The Fischer FXA through bolts has been designed for your pre-positioned and push-through installations. The professional grade, heavy-duty expansion anchors are easy to use and are excellent for using in those heavy jobs such as garage doors, security grills or anywhere where security and safety are important.
Fischer Through Bolt Anchors
€ 54,50
€ 54,50 1 pakk 10 tk (ilma käibemaksuta)
€ 67,58
€ 67,58 1 pakk 10 tk (koos käibemaksuga)
1
€ 54,50
€ 54,50 1 pakk 10 tk (ilma käibemaksuta)
€ 67,58
€ 67,58 1 pakk 10 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Fischer FixingsType
FXA Through Bolt
Length
170mm
Fixing Hole Diameter
16mm
Material
Steel
Päritoluriik
Germany
Toote üksikasjad
Fischer FXA Throughbolts
The Fischer FXA through bolts has been designed for your pre-positioned and push-through installations. The professional grade, heavy-duty expansion anchors are easy to use and are excellent for using in those heavy jobs such as garage doors, security grills or anywhere where security and safety are important.