Fisher 12 in, 305mm Combination Square Set, Steel

RS tootekood: 202-9592Bränd: FisherTootja Part nr.: FB33RS
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Fisher

Rule Length

12 in, 305mm

Rule Subdivisions

1 mm, 1/16 in, 1/32 in

Head Material

Aluminium

Rule Material

Steel

Scribe

Yes

Päritoluriik

United Kingdom

Toote üksikasjad

General Purpose – Aluminium Frame

A general purpose combination square set for workshop or maintenance use. All heads are manufactured from cast aluminium and are enamel finished.,Rule: 305mm/12in. steel rule with etched graduations. Subdivided 1/16in. on 1mm on channel side, 1/32in. and 1mm on plain side.,Square head: Includes 45° mitre face, spirit level and 40mm long steel scribe.,Mitre head: Locates centres in cylindrical surfaces.,Protractor head: 0 - 180° scale in both directions graduated every degree. Incorporates a spirit level on rule plain.

Supplied with

Protractor included

Teid võib huvitada
RS PRO 12in Combination Square Set, Steel
€ 428,22tk (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 43,70

€ 43,70 tk (ilma käibemaksuta)

€ 53,31

€ 53,31 tk (koos käibemaksuga)

Fisher 12 in, 305mm Combination Square Set, Steel

€ 43,70

€ 43,70 tk (ilma käibemaksuta)

€ 53,31

€ 53,31 tk (koos käibemaksuga)

Fisher 12 in, 305mm Combination Square Set, Steel
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada
RS PRO 12in Combination Square Set, Steel
€ 428,22tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Fisher

Rule Length

12 in, 305mm

Rule Subdivisions

1 mm, 1/16 in, 1/32 in

Head Material

Aluminium

Rule Material

Steel

Scribe

Yes

Päritoluriik

United Kingdom

Toote üksikasjad

General Purpose – Aluminium Frame

A general purpose combination square set for workshop or maintenance use. All heads are manufactured from cast aluminium and are enamel finished.,Rule: 305mm/12in. steel rule with etched graduations. Subdivided 1/16in. on 1mm on channel side, 1/32in. and 1mm on plain side.,Square head: Includes 45° mitre face, spirit level and 40mm long steel scribe.,Mitre head: Locates centres in cylindrical surfaces.,Protractor head: 0 - 180° scale in both directions graduated every degree. Incorporates a spirit level on rule plain.

Supplied with

Protractor included

Teid võib huvitada
RS PRO 12in Combination Square Set, Steel
€ 428,22tk (ilma käibemaksuta)