Tehnilised dokumendid
Spetsifikatsioonid:
Brand
FlexelloWheel Diameter
100mm
Load Capacity
25kg
Mounting Type
Stem
Overall Height
120mm
Rotation
Swivel
Wheel Width
30mm
Tyre Material
Rubber
Hub Material
Rubber
Toote üksikasjad
Black Rubber Tyre, Series XL - Expander Fitting Castor
Medical, unbraked, swivel castor with an expanding sleeve
Lao andmed ajutiselt ei ole saadaval.
P.O.A.
Flexello Swivel Castor Wheel, 25kg Capacity, 100mm Wheel
1
P.O.A.
Flexello Swivel Castor Wheel, 25kg Capacity, 100mm Wheel
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
FlexelloWheel Diameter
100mm
Load Capacity
25kg
Mounting Type
Stem
Overall Height
120mm
Rotation
Swivel
Wheel Width
30mm
Tyre Material
Rubber
Hub Material
Rubber
Toote üksikasjad
Black Rubber Tyre, Series XL - Expander Fitting Castor
Medical, unbraked, swivel castor with an expanding sleeve