Flexi PV 80W solar panel

RS Stock No.: 706-7930Brand: Flexi PVManufacturers Part No.: SFPRT080
brand-logo
View all in Solar Panels

Technical Document

Specifications

Power Rating

80W

Battery Bank Capacity

35.56Ah

Peak Power

23.3W

Dimensions

495 x 351 x 2mm

Depth

2mm

Length

495mm

Width

351mm

Mounting Style

Screw

Country of Origin

China

Product details

80-watt Solar Kit

The 80wp kit is ideal where power is needed to run lights, water pump, television, lap top computer etc.

The kit comprises:

1 x STP080 – 80wp solar panel
1 x STS01208 – 8Ah charge controller
1 x FKA08 – Universal Fitting Kit
1 x DD00100 – Cable Feed Gland
1 x Tube SIKA 252 Bonding Agent
1 x SDGM01 – Digital Solar Test Meter
1 x Pack fuses, ring terminals etc
1 x Fitting Instructions

You may be interested in
RS PRO 80W Polycrystalline solar panel
€ 467.26Each (Exc. Vat)
Stock information temporarily unavailable.

Price on Asking

Flexi PV 80W solar panel

Price on Asking

Flexi PV 80W solar panel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 80W Polycrystalline solar panel
€ 467.26Each (Exc. Vat)

Technical Document

Specifications

Power Rating

80W

Battery Bank Capacity

35.56Ah

Peak Power

23.3W

Dimensions

495 x 351 x 2mm

Depth

2mm

Length

495mm

Width

351mm

Mounting Style

Screw

Country of Origin

China

Product details

80-watt Solar Kit

The 80wp kit is ideal where power is needed to run lights, water pump, television, lap top computer etc.

The kit comprises:

1 x STP080 – 80wp solar panel
1 x STS01208 – 8Ah charge controller
1 x FKA08 – Universal Fitting Kit
1 x DD00100 – Cable Feed Gland
1 x Tube SIKA 252 Bonding Agent
1 x SDGM01 – Digital Solar Test Meter
1 x Pack fuses, ring terminals etc
1 x Fitting Instructions

You may be interested in
RS PRO 80W Polycrystalline solar panel
€ 467.26Each (Exc. Vat)