Technical Document
Specifications
Brand
FlexiconNominal Diameter
32mm
Material
Galvanised Steel
Conduit Type
Flexible
Series
FU
Outer Diameter
32mm
Colour
Metal
Interior Diameter
28.1mm
Length
10m
IP Rating
IP40
Coating Material
Uncoated
Maximum Operating Temperature
+300°C
Minimum Bend Radius
60 mm
Minimum Operating Temperature
-100°C
Standards Met
CE Compliant, LUL 1-085 Cert No. 296, RoHS Compliant
Country of Origin
United Kingdom
Product details
FU Galvanised Steel Conduit
Flexicon FU System galvanised steel, helically wound flexible conduit.
Typical applications include underfloor wiring in office blocks.
High mechanical strength
Highly flexible
Inherently low fire hazard (LFH)
Fully compliant with LUL Standard 1-085 (Cert. No. 296)
Temperature range: -100°C to +300°C
IP rating: IP40
Colour: natural (zinc self colour)
Approvals
CE
BS EN IEC 61386
Underground
REACh
RoHS
Flexicon Flexible Conduit
€ 114.00
€ 114.00 1 Reel of 10 Metres (Exc. Vat)
€ 139.08
€ 139.08 1 Reel of 10 Metres (inc. VAT)
1
€ 114.00
€ 114.00 1 Reel of 10 Metres (Exc. Vat)
€ 139.08
€ 139.08 1 Reel of 10 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 114.00 |
5 - 14 | € 96.50 |
15+ | € 91.50 |
Technical Document
Specifications
Brand
FlexiconNominal Diameter
32mm
Material
Galvanised Steel
Conduit Type
Flexible
Series
FU
Outer Diameter
32mm
Colour
Metal
Interior Diameter
28.1mm
Length
10m
IP Rating
IP40
Coating Material
Uncoated
Maximum Operating Temperature
+300°C
Minimum Bend Radius
60 mm
Minimum Operating Temperature
-100°C
Standards Met
CE Compliant, LUL 1-085 Cert No. 296, RoHS Compliant
Country of Origin
United Kingdom
Product details
FU Galvanised Steel Conduit
Flexicon FU System galvanised steel, helically wound flexible conduit.
Typical applications include underfloor wiring in office blocks.
High mechanical strength
Highly flexible
Inherently low fire hazard (LFH)
Fully compliant with LUL Standard 1-085 (Cert. No. 296)
Temperature range: -100°C to +300°C
IP rating: IP40
Colour: natural (zinc self colour)
Approvals
CE
BS EN IEC 61386
Underground
REACh
RoHS