FLIR Thermal Imaging Camera, -20 → +250 °C, 160 x 120pixel Detector Resolution With RS Calibration

RS Stock No.: 135-3307Brand: FLIRManufacturers Part No.: 63907-0704
brand-logo
View all in Thermal Imaging Cameras

Technical Document

Specifications

Brand

Flir

Temperature Measurement Range

-20 → +250 °C

Detector Resolution

160 x 120pixel

Display Resolution

320 x 240pixel

Thermal Sensitivity

0.06°C

Best Temperature Measurement Accuracy

±2 %

Focus Type

Automatic

Calibrated

RSCAL

Display Size

3in

Weight

575g

Application

Building

Country of Origin

Estonia

Product details

FLIR E6 Thermal Imaging Cameras with WiFi

The FLIR E6 is a compact, rugged and easy to use thermal image camera which offers a temperature range of -20°C to +250°C (-4 to +482°F) with an accuracy of ±2%. The FLIR E6 infrared camera is a powerful thermal imaging tool for troubleshooting electrical, mechanical, and building problems. The E6 can help identify overheated circuits, hot and cold zones, condensation, moisture damage and much more. It features a focus-free lens and simple button navigation to on-screen settings makes this camera easy to operate. This thermal imager diagnoses issues safely, quickly and easily with no contact, featuring 19,200 pixels (160 x 120)-pixel infrared resolution. Bright 3 inch LCD screen to see the heat easily, centre spot to measure accurately and MSX which will enhance the thermal images.

This model features Wi-Fi Connectivity which allows you to share images to a smartphone or tablet with the FLIR Tools App installed. This will allow you to analyse the data quickly and easily wherever you are.

Features and Benefits

  • Display: 3 in colour LCD

  • 19,200 pixels (160 x 120)

  • Field of view (FOV): 45° 34°

  • Image frequency: 9 Hz

  • On-board 640 x 480 Digital Camera

  • 2% accuracy

  • File format: Radiometric jpg

  • Battery operating time: Approx. 4 hours

  • Spot Measurement mode

  • Simultaneous storage of IR/Visual/MSX Images

  • Variable emissivity and reflected temperature parameters for detection Accuracy

  • WiFi Connectivity

  • Picture in Picture image

  • Ergonomically designed

  • FLIR MSX Technology

  • Strong solid protective case

Applications

  • Electrical

  • Mechanical

  • Building Inspections

Frequently asked questions

Q: What is FLIR MSX Technology?
A; FLIR MSX Technology adds key details from the visible light camera to the entire infrared image that is in real-time so you capture both visible light features and a thermal picture that helps you identify where the problem heat pattern is.


O: What is a Thermogram?
A: A thermogram is a thermal image. An object that is above zero in temperature will emit infrared radiation which is not visible to the human eye, the thermal camera will detect this and convert it into an image.

Supplied with

Thermal camera, hard transport case, USB cable, power supply/charger and rechargeable battery

Stock information temporarily unavailable.

€ 2,315.00

€ 2,315.00 Each (Exc. Vat)

€ 2,824.30

€ 2,824.30 Each (inc. VAT)

FLIR Thermal Imaging Camera, -20 → +250 °C, 160 x 120pixel Detector Resolution With RS Calibration

€ 2,315.00

€ 2,315.00 Each (Exc. Vat)

€ 2,824.30

€ 2,824.30 Each (inc. VAT)

FLIR Thermal Imaging Camera, -20 → +250 °C, 160 x 120pixel Detector Resolution With RS Calibration
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Flir

Temperature Measurement Range

-20 → +250 °C

Detector Resolution

160 x 120pixel

Display Resolution

320 x 240pixel

Thermal Sensitivity

0.06°C

Best Temperature Measurement Accuracy

±2 %

Focus Type

Automatic

Calibrated

RSCAL

Display Size

3in

Weight

575g

Application

Building

Country of Origin

Estonia

Product details

FLIR E6 Thermal Imaging Cameras with WiFi

The FLIR E6 is a compact, rugged and easy to use thermal image camera which offers a temperature range of -20°C to +250°C (-4 to +482°F) with an accuracy of ±2%. The FLIR E6 infrared camera is a powerful thermal imaging tool for troubleshooting electrical, mechanical, and building problems. The E6 can help identify overheated circuits, hot and cold zones, condensation, moisture damage and much more. It features a focus-free lens and simple button navigation to on-screen settings makes this camera easy to operate. This thermal imager diagnoses issues safely, quickly and easily with no contact, featuring 19,200 pixels (160 x 120)-pixel infrared resolution. Bright 3 inch LCD screen to see the heat easily, centre spot to measure accurately and MSX which will enhance the thermal images.

This model features Wi-Fi Connectivity which allows you to share images to a smartphone or tablet with the FLIR Tools App installed. This will allow you to analyse the data quickly and easily wherever you are.

Features and Benefits

  • Display: 3 in colour LCD

  • 19,200 pixels (160 x 120)

  • Field of view (FOV): 45° 34°

  • Image frequency: 9 Hz

  • On-board 640 x 480 Digital Camera

  • 2% accuracy

  • File format: Radiometric jpg

  • Battery operating time: Approx. 4 hours

  • Spot Measurement mode

  • Simultaneous storage of IR/Visual/MSX Images

  • Variable emissivity and reflected temperature parameters for detection Accuracy

  • WiFi Connectivity

  • Picture in Picture image

  • Ergonomically designed

  • FLIR MSX Technology

  • Strong solid protective case

Applications

  • Electrical

  • Mechanical

  • Building Inspections

Frequently asked questions

Q: What is FLIR MSX Technology?
A; FLIR MSX Technology adds key details from the visible light camera to the entire infrared image that is in real-time so you capture both visible light features and a thermal picture that helps you identify where the problem heat pattern is.


O: What is a Thermogram?
A: A thermogram is a thermal image. An object that is above zero in temperature will emit infrared radiation which is not visible to the human eye, the thermal camera will detect this and convert it into an image.

Supplied with

Thermal camera, hard transport case, USB cable, power supply/charger and rechargeable battery