Tehnilised dokumendid
Spetsifikatsioonid:
Brand
FlirTemperature Measurement Range
-20 → +550 °C
Detector Resolution
320 x 240pixel
Display Resolution
320 x 240pixel
Model Number
E8-XT WiFi
Thermal Sensitivity
<50mK
Best Temperature Measurement Accuracy
±2 %, ±2 °C (±3.6 °F)
Focus Type
Focus-Free
Calibrated
RSCAL
Refresh Rate
9Hz
Minimum Focus Distance
0.5m
Display Size
3in
Model Number p
E8-XT
Weight
570g
Spatial Resolution IFOV
2.6mrad
Application
Electrical, Mechanical
Minimum Focus
0.5 m
Spatial Resolution (IFOV)
2.6mrad
Model Number (p)
E8-XT
Päritoluriik
Estonia
€ 5 180,00
€ 5 180,00 tk (ilma käibemaksuta)
€ 6 423,20
€ 6 423,20 tk (koos käibemaksuga)
Kalibreeringu tüüp
RS kalibreering
1
€ 5 180,00
€ 5 180,00 tk (ilma käibemaksuta)
€ 6 423,20
€ 6 423,20 tk (koos käibemaksuga)
Kalibreeringu tüüp
RS kalibreering
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
FlirTemperature Measurement Range
-20 → +550 °C
Detector Resolution
320 x 240pixel
Display Resolution
320 x 240pixel
Model Number
E8-XT WiFi
Thermal Sensitivity
<50mK
Best Temperature Measurement Accuracy
±2 %, ±2 °C (±3.6 °F)
Focus Type
Focus-Free
Calibrated
RSCAL
Refresh Rate
9Hz
Minimum Focus Distance
0.5m
Display Size
3in
Model Number p
E8-XT
Weight
570g
Spatial Resolution IFOV
2.6mrad
Application
Electrical, Mechanical
Minimum Focus
0.5 m
Spatial Resolution (IFOV)
2.6mrad
Model Number (p)
E8-XT
Päritoluriik
Estonia