Tehnilised dokumendid
Spetsifikatsioonid:
Brand
FlirMaximum Measurement
60 °C, 99 % RH
Best Accuracy
±1 (Temperature) °C, ±2 (Building Material) %, ±2 (Relative Humidity) %
Display Type
Digital
Scale Type
Building Materials, Wood
Power Source
Battery
Battery Type
AA
Battery Life
70 h
Dimensions
58 x 33 x 188mm
Weight
160g
Minimum Operating Temperature
0°C
Height
188mm
Length
58mm
Maximum Operating Temperature
+60°C
Model Number p
MR55
Width
33mm
Päritoluriik
China
€ 180,79
€ 180,79 tk (ilma käibemaksuta)
€ 224,18
€ 224,18 tk (koos käibemaksuga)
1
€ 180,79
€ 180,79 tk (ilma käibemaksuta)
€ 224,18
€ 224,18 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
FlirMaximum Measurement
60 °C, 99 % RH
Best Accuracy
±1 (Temperature) °C, ±2 (Building Material) %, ±2 (Relative Humidity) %
Display Type
Digital
Scale Type
Building Materials, Wood
Power Source
Battery
Battery Type
AA
Battery Life
70 h
Dimensions
58 x 33 x 188mm
Weight
160g
Minimum Operating Temperature
0°C
Height
188mm
Length
58mm
Maximum Operating Temperature
+60°C
Model Number p
MR55
Width
33mm
Päritoluriik
China