Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Fluke NetworksCable Type
Multimode
Equipment Type
Fibre Optic Kit
Connector Type
SC
Wavelengths
850nm
Operation Test Distance
1.5km
Battery Type
AA
Battery Life
1500 Tests
Power Source
Battery
Includes
Case, Multi Mode Source, Power Meter, SC/LC Test Reference Cord, SC/SC Test Reference Cord, Visual Fault Locator
Minimum Operating Temperature
0°C
Model Number p
FTS1000
Maximum Operating Temperature
+50°C
Päritoluriik
United States
P.O.A.
1
P.O.A.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Fluke NetworksCable Type
Multimode
Equipment Type
Fibre Optic Kit
Connector Type
SC
Wavelengths
850nm
Operation Test Distance
1.5km
Battery Type
AA
Battery Life
1500 Tests
Power Source
Battery
Includes
Case, Multi Mode Source, Power Meter, SC/LC Test Reference Cord, SC/SC Test Reference Cord, Visual Fault Locator
Minimum Operating Temperature
0°C
Model Number p
FTS1000
Maximum Operating Temperature
+50°C
Päritoluriik
United States