Fluke Networks SimpliFiber Pro Single Mode Optical Light Source

RS Stock No.: 661-9032Brand: Fluke NetworksManufacturers Part No.: SFSINGLEMODESOURCE
brand-logo
View all in Fibre Testers

Technical Document

Specifications

Cable Type

Single Mode

Equipment Type

Optical Light Source

Connector Type

Fixed SC

Wavelengths

1310nm

Resolution

0.01 dB

Interface Type

USB

Maximum Power Measurement

+10dBm

Battery Type

AA

Battery Life

30 h

Power Source

Battery

Includes

AA Battery x 2, User Manual

Width

41mm

Length

81mm

Minimum Operating Temperature

-10°C

Height

142mm

Model Number p

SimpliFiber Pro

Weight

278g

Minimum Output Power

8dBm

Maximum Operating Temperature

+50°C

Product details

SimpliFiber Pro Optical Fibre Optic Tester

Provides optical power at 1310nm. The source is used with SimpliFiber Pro optical power meter for testing singlemode fibre optic cable.

Dual 1310//1500 FP laser emitter
Fixed SC optical connector

Supplied with

2xAA batteries and instruction sheet.

You may be interested in

€ 2,340.00

€ 2,340.00 Each (Exc. Vat)

€ 2,901.60

€ 2,901.60 Each (inc. VAT)

Fluke Networks SimpliFiber Pro Single Mode Optical Light Source

€ 2,340.00

€ 2,340.00 Each (Exc. Vat)

€ 2,901.60

€ 2,901.60 Each (inc. VAT)

Fluke Networks SimpliFiber Pro Single Mode Optical Light Source

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Cable Type

Single Mode

Equipment Type

Optical Light Source

Connector Type

Fixed SC

Wavelengths

1310nm

Resolution

0.01 dB

Interface Type

USB

Maximum Power Measurement

+10dBm

Battery Type

AA

Battery Life

30 h

Power Source

Battery

Includes

AA Battery x 2, User Manual

Width

41mm

Length

81mm

Minimum Operating Temperature

-10°C

Height

142mm

Model Number p

SimpliFiber Pro

Weight

278g

Minimum Output Power

8dBm

Maximum Operating Temperature

+50°C

Product details

SimpliFiber Pro Optical Fibre Optic Tester

Provides optical power at 1310nm. The source is used with SimpliFiber Pro optical power meter for testing singlemode fibre optic cable.

Dual 1310//1500 FP laser emitter
Fixed SC optical connector

Supplied with

2xAA batteries and instruction sheet.

You may be interested in