Fluke 1664 UK-DMM Multifunction Tester, 50V , Earth Resistance Measurement With BLE, USB

RS tootekood: 144-8698Bränd: FlukeTootja Part nr.: 1664 UK-DMM
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Fluke

Loop Impedance Test Type

Phase to Earth, Phase to Neutral

Automatic RCD Test

Yes

Model Number p

1664 UK-DMM

RCD Ramp Test

Yes

Non-Tripping

Yes

Insulation Test Voltage

50 V, 100 V, 250 V, 500 V, 1000V

Maximum Voltage Measurement

1000V

Earth Resistance Measurement

Yes

Downloadable Data

Yes

Interface Type

BLE, USB

Continuity Test Current

10mA

RCD Test Type

A/F, AC, B/B+, G, S

Remote Switch Mode

Yes

IP Rating

IP40

Weight

1.3 (with Battery)kg

Safety Category Level

CAT III, CAT IV

Maximum Continuity Resistance

2000Ω

Safety Category Voltage

300 V, 500 V

Battery Type

1.2 V NiMH, AA Alkaline IEC LR6

Dimensions

125 x 100 x 250mm

Safety Category

CAT III 500 V, CAT IV 300 V

Minimum Continuity Resistance

20Ω

Display Type

LCD

Maximum Operating Temperature

+40°C

Power Source

Battery

Minimum Operating Temperature

-10°C

Height

250mm

Width

100mm

Length

125mm

Päritoluriik

United Kingdom

Toote üksikasjad

Fluke 1664 FC Multifunction Installation Tester with Fluke 115 True RMS Digital Multimeter

Save money when you buy the Fluke 1664 FC Installation Tester and the Fluke 115 True RMS Digital Multimeter together in this great value bundle.

Lao andmed ajutiselt ei ole saadaval.

€ 1 795,00

€ 1 795,00 tk (ilma käibemaksuta)

€ 2 189,90

€ 2 189,90 tk (koos käibemaksuga)

Fluke 1664 UK-DMM Multifunction Tester, 50V , Earth Resistance Measurement With BLE, USB

€ 1 795,00

€ 1 795,00 tk (ilma käibemaksuta)

€ 2 189,90

€ 2 189,90 tk (koos käibemaksuga)

Fluke 1664 UK-DMM Multifunction Tester, 50V , Earth Resistance Measurement With BLE, USB
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Fluke

Loop Impedance Test Type

Phase to Earth, Phase to Neutral

Automatic RCD Test

Yes

Model Number p

1664 UK-DMM

RCD Ramp Test

Yes

Non-Tripping

Yes

Insulation Test Voltage

50 V, 100 V, 250 V, 500 V, 1000V

Maximum Voltage Measurement

1000V

Earth Resistance Measurement

Yes

Downloadable Data

Yes

Interface Type

BLE, USB

Continuity Test Current

10mA

RCD Test Type

A/F, AC, B/B+, G, S

Remote Switch Mode

Yes

IP Rating

IP40

Weight

1.3 (with Battery)kg

Safety Category Level

CAT III, CAT IV

Maximum Continuity Resistance

2000Ω

Safety Category Voltage

300 V, 500 V

Battery Type

1.2 V NiMH, AA Alkaline IEC LR6

Dimensions

125 x 100 x 250mm

Safety Category

CAT III 500 V, CAT IV 300 V

Minimum Continuity Resistance

20Ω

Display Type

LCD

Maximum Operating Temperature

+40°C

Power Source

Battery

Minimum Operating Temperature

-10°C

Height

250mm

Width

100mm

Length

125mm

Päritoluriik

United Kingdom

Toote üksikasjad

Fluke 1664 FC Multifunction Installation Tester with Fluke 115 True RMS Digital Multimeter

Save money when you buy the Fluke 1664 FC Installation Tester and the Fluke 115 True RMS Digital Multimeter together in this great value bundle.