Tehnilised dokumendid
Spetsifikatsioonid:
Brand
FlukeLoop Impedance Test Type
Phase to Earth, Phase to Neutral
Automatic RCD Test
Yes
RCD Ramp Test
Yes
Model Number p
1664FC UK/T6PRO
Non-Tripping
Yes
Insulation Test Voltage
50 V, 100 V, 250 V, 500 V, 1000 V
Maximum Voltage Measurement
500V
Earth Resistance Measurement
Yes
Interface Type
BLE, IR USB
RCD Test Type
A, AC, B, S
IP Rating
IP40
Test Standards
IEC 60364
Voltage Measurement Range
0 → 500V
Battery Type
AA
Dimensions
10 x 25 x 12.5cm
Power Source
Battery
Height
125mm
Width
250mm
Length
100mm
Weight
1.3kg
Päritoluriik
United Kingdom
€ 2 265,00
€ 2 265,00 tk (ilma käibemaksuta)
€ 2 808,60
€ 2 808,60 tk (koos käibemaksuga)
1
€ 2 265,00
€ 2 265,00 tk (ilma käibemaksuta)
€ 2 808,60
€ 2 808,60 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
FlukeLoop Impedance Test Type
Phase to Earth, Phase to Neutral
Automatic RCD Test
Yes
RCD Ramp Test
Yes
Model Number p
1664FC UK/T6PRO
Non-Tripping
Yes
Insulation Test Voltage
50 V, 100 V, 250 V, 500 V, 1000 V
Maximum Voltage Measurement
500V
Earth Resistance Measurement
Yes
Interface Type
BLE, IR USB
RCD Test Type
A, AC, B, S
IP Rating
IP40
Test Standards
IEC 60364
Voltage Measurement Range
0 → 500V
Battery Type
AA
Dimensions
10 x 25 x 12.5cm
Power Source
Battery
Height
125mm
Width
250mm
Length
100mm
Weight
1.3kg
Päritoluriik
United Kingdom