Technical Document
Specifications
Brand
FlukeAbsolute Maximum Temperature Measurement
+275°C
Temperature Scale
Centigrade, Fahrenheit
Calibrated
RSCAL
Absolute Minimum Temperature Measurement
-18°C
Best Accuracy
±2 °C
Distance to spot Ratio
8:1
Emissivity
0.95
Model Number p
61
Resolution
0.2 °C
Response Time
500 ms
Length
184mm
Width
45mm
Height
38mm
Weight
227g
Country of Origin
China
Product details
Fluke 61 Infrared Thermometer
The Fluke 61 Infrared Thermometer provides quick, non-contact temperature measurement in a compact case.
User selectable °C or °F
Class II laser sighting for easy targeting
Automatic backlit display
Automatic sleep mode after 15 seconds
Optional carry case available with durable vinyl exterior
€ 370.00
€ 370.00 Each (Exc. Vat)
€ 451.40
€ 451.40 Each (inc. VAT)
Calibration type
RS Calibration
1
€ 370.00
€ 370.00 Each (Exc. Vat)
€ 451.40
€ 451.40 Each (inc. VAT)
Calibration type
RS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FlukeAbsolute Maximum Temperature Measurement
+275°C
Temperature Scale
Centigrade, Fahrenheit
Calibrated
RSCAL
Absolute Minimum Temperature Measurement
-18°C
Best Accuracy
±2 °C
Distance to spot Ratio
8:1
Emissivity
0.95
Model Number p
61
Resolution
0.2 °C
Response Time
500 ms
Length
184mm
Width
45mm
Height
38mm
Weight
227g
Country of Origin
China
Product details
Fluke 61 Infrared Thermometer
The Fluke 61 Infrared Thermometer provides quick, non-contact temperature measurement in a compact case.
User selectable °C or °F
Class II laser sighting for easy targeting
Automatic backlit display
Automatic sleep mode after 15 seconds
Optional carry case available with durable vinyl exterior