Tehnilised dokumendid
Spetsifikatsioonid:
Brand
FlukeMultimeter Type
Handheld
Model Number p
179
Display Type
LCD
Calibrated
RSCAL
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum Resistance Measurement
50MΩ
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum Capacitance Measurement
9999µF
Absolute Maximum Temperature Measurement
+400°C
Maximum Frequency
1kHz
AC Current Measurement Resolution
0.01mA ac
DC Current Measurement Resolution
0.01mA dc
AC Voltage Measurement Resolution
0.1mV ac
Resistance Measurement Resolution
100mΩ
DC Voltage Measurement Resolution
0.1mV dc
Safety Category Level
CAT III, CAT IV
Capacitance Measurement Resolution
1nF
Temperature Measurement Resolution
0.1°C
Best AC Current Accuracy
±1.5% + 3 Digits
Width
90mm
Dimensions
185 x 90 x 43mm
Best Temperature Measurement Accuracy
±1% + 1 °C
Best AC Voltage Accuracy
±1% + 3 Digits
Best Capacitance Measurement Accuracy
±10 %
Minimum Operating Temperature
-10°C
Height
43mm
Weight
420g
Best DC Current Accuracy
±1% + 3 Digits
Safety Category Voltage
600 V, 1000 V
Best Resistance Measurement Accuracy
±1.5% + 3 Digits
Length
185mm
Best DC Voltage Accuracy
±0.1% + 2 Digits
Maximum Operating Temperature
+50°C
Toote üksikasjad
Fluke 179 / MAG2 Industrial Combo Kit
P.O.A.
1
P.O.A.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
FlukeMultimeter Type
Handheld
Model Number p
179
Display Type
LCD
Calibrated
RSCAL
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum Resistance Measurement
50MΩ
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum Capacitance Measurement
9999µF
Absolute Maximum Temperature Measurement
+400°C
Maximum Frequency
1kHz
AC Current Measurement Resolution
0.01mA ac
DC Current Measurement Resolution
0.01mA dc
AC Voltage Measurement Resolution
0.1mV ac
Resistance Measurement Resolution
100mΩ
DC Voltage Measurement Resolution
0.1mV dc
Safety Category Level
CAT III, CAT IV
Capacitance Measurement Resolution
1nF
Temperature Measurement Resolution
0.1°C
Best AC Current Accuracy
±1.5% + 3 Digits
Width
90mm
Dimensions
185 x 90 x 43mm
Best Temperature Measurement Accuracy
±1% + 1 °C
Best AC Voltage Accuracy
±1% + 3 Digits
Best Capacitance Measurement Accuracy
±10 %
Minimum Operating Temperature
-10°C
Height
43mm
Weight
420g
Best DC Current Accuracy
±1% + 3 Digits
Safety Category Voltage
600 V, 1000 V
Best Resistance Measurement Accuracy
±1.5% + 3 Digits
Length
185mm
Best DC Voltage Accuracy
±0.1% + 2 Digits
Maximum Operating Temperature
+50°C
Toote üksikasjad