Fluke Multimeter Soft Case for Use with 120 Series

RS Stock No.: 797-3444Brand: FlukeManufacturers Part No.: C75
brand-logo
View all in Multimeter Cases

Technical Document

Specifications

Brand

Fluke

Accessory Type

Zipped Soft Carrying Case

For Use With

120 Series

Dimensions

178 x 102 x 25mm

Height

25mm

Length

178mm

Width

102mm

Country of Origin

China

Product details

Cases and Holsters

C10 Meter Holster: Snap on yellow shock absorbing holster
C12A Meter Case: Zippered softcase with inside pockets & belt loop. Size 170x127x38mm
C20 Meter Case: Heavy duty hard plastic case with accessory compartment. Size 254x152x102mm
C25 Meter Case: Zippered soft case with padding and inside pocket. Size 220x120x 60mm
C50 Meter Case: Compact zippered soft case with inside pocket, belt loop and inside meter strap. Size 190x89x36mm
C75 Accessory Case: Zippered carrying case with 2 inside pockets
C90 Meter Case: Zippered soft case with inside pocket, belt loop and inside meter strap. Size 203x89x64mm

Stock information temporarily unavailable.

€ 33.00

€ 33.00 Each (Exc. Vat)

€ 40.26

€ 40.26 Each (inc. VAT)

Fluke Multimeter Soft Case for Use with 120 Series

€ 33.00

€ 33.00 Each (Exc. Vat)

€ 40.26

€ 40.26 Each (inc. VAT)

Fluke Multimeter Soft Case for Use with 120 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Accessory Type

Zipped Soft Carrying Case

For Use With

120 Series

Dimensions

178 x 102 x 25mm

Height

25mm

Length

178mm

Width

102mm

Country of Origin

China

Product details

Cases and Holsters

C10 Meter Holster: Snap on yellow shock absorbing holster
C12A Meter Case: Zippered softcase with inside pockets & belt loop. Size 170x127x38mm
C20 Meter Case: Heavy duty hard plastic case with accessory compartment. Size 254x152x102mm
C25 Meter Case: Zippered soft case with padding and inside pocket. Size 220x120x 60mm
C50 Meter Case: Compact zippered soft case with inside pocket, belt loop and inside meter strap. Size 190x89x36mm
C75 Accessory Case: Zippered carrying case with 2 inside pockets
C90 Meter Case: Zippered soft case with inside pocket, belt loop and inside meter strap. Size 203x89x64mm