FLUKE BAG C789B

RS Stock No.: 260-0040Brand: FlukeManufacturers Part No.: C789
brand-logo
View all in Oscilloscope Cases

Technical Document

Specifications

Brand

Fluke

Accessory Type

Soft Carrying Case

For Use With

120 Series, 43B Series, 718 Series, 741B Series, 743B Series, 744 Series, 787 Series, 789 Series

Dimensions

12 x 10 x 3in

Height

3in

Length

12in

Width

10in

Country of Origin

United States

Product details

Carrying case and holster for Fluke multimeter

Carrying cases

Padded carrying cases with zip fastening and inside pocket
Belt loop for convenient attachment to belt (excludes C25)
C12A (172x128x38 mm): suitable for Fluke 12 / 16 / 7-600, 705 / 707
C25 (218x128x64 mm): suitable for Fluke 175 / 177 / 179, 187 / 189, 27, 73III / 78, 77III, 83V / 87V, 1503 / 1507 / 1577 / 1587, 51 / 52 / 53 / 54, 712 / 714 / 715 / 717, 724 / 725 / 726, 787, 789
C50 (192x90x38 mm): suitable for Fluke 110 / 111 / 112, 114 / 115 / 116 / 117, 73III / 78, 51 / 52 / 53 / 54
C789 (308x256x77 mm): suitable for Fluke 43B / 120 series, 718, 741B / 743B / 744, 787, 789

Holster

C10: with integrated stand and hang-tag, suitable for Fluke 12 / 16 / 7-600, 705 // 707
H80M: with magnet, hook and strap with loop fastening, suitable for Fluke 83V / 87V, 712 / 714 / 715 / 717, 787

You may be interested in
Fluke Multimeter Soft Case
€ 333.06Each (Exc. Vat)
Stock information temporarily unavailable.

Price on Asking

FLUKE BAG C789B

Price on Asking

FLUKE BAG C789B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Fluke Multimeter Soft Case
€ 333.06Each (Exc. Vat)

Technical Document

Specifications

Brand

Fluke

Accessory Type

Soft Carrying Case

For Use With

120 Series, 43B Series, 718 Series, 741B Series, 743B Series, 744 Series, 787 Series, 789 Series

Dimensions

12 x 10 x 3in

Height

3in

Length

12in

Width

10in

Country of Origin

United States

Product details

Carrying case and holster for Fluke multimeter

Carrying cases

Padded carrying cases with zip fastening and inside pocket
Belt loop for convenient attachment to belt (excludes C25)
C12A (172x128x38 mm): suitable for Fluke 12 / 16 / 7-600, 705 / 707
C25 (218x128x64 mm): suitable for Fluke 175 / 177 / 179, 187 / 189, 27, 73III / 78, 77III, 83V / 87V, 1503 / 1507 / 1577 / 1587, 51 / 52 / 53 / 54, 712 / 714 / 715 / 717, 724 / 725 / 726, 787, 789
C50 (192x90x38 mm): suitable for Fluke 110 / 111 / 112, 114 / 115 / 116 / 117, 73III / 78, 51 / 52 / 53 / 54
C789 (308x256x77 mm): suitable for Fluke 43B / 120 series, 718, 741B / 743B / 744, 787, 789

Holster

C10: with integrated stand and hang-tag, suitable for Fluke 12 / 16 / 7-600, 705 // 707
H80M: with magnet, hook and strap with loop fastening, suitable for Fluke 83V / 87V, 712 / 714 / 715 / 717, 787

You may be interested in
Fluke Multimeter Soft Case
€ 333.06Each (Exc. Vat)