Fluke Hand, Hydraulic Pressure Pump Kit 690bar

RS tootekood: 908-3789Bränd: FlukeTootja Part nr.: FLK-700HTPK2/APACDistrelec Article No.: 301-79-625
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Fluke

Pump Type

Hand, Hydraulic

Maximum Pressure

690bar

Pressure Connection

1/4 NPT

Weight

560g

Toote üksikasjad

Fluke 700HTPK2 Hydraulic Test Pressure Kit

From Fluke, the premium 700HTPK-2 hydraulic pressure test kit designed for use with the 700G series of digital pressure gauges. When used in conjunction with the precision gauges (NOT included) the Fluke Premium The 700HTPK-2 kit can be used to conduct fast and accurate pressure measurements. Robust and reliable the Fluke 700HTP-2 test pump, included in this kit can generate pressure up to 10,000 psi or 690 bar. An essential piece of test equipment, providing technicians and engineers with a seamless pressure testing and calibration solution.

The Fluke 700HTPK-2 kit is extremely easy to use. No specialist tooling is required when attaching any of the 700G series gauges thanks to the premium gauge connector. In addition, the quality kit includes the Fluke 700TTH 10K no tools required test hose kit. Comprising of a 10,000-psi rated test hose and appropriate 1/8 NPT and 1/4 NPT adapters enabling direct connection to the device being tested.

Supplied in a specially designed tough transit case, the portable Fluke 700HTPK-2 quality test kit is an essential tool for specialist engineers.

Before you connect the hydraulic pressure test pump to the UUT (Unit Under Test) the pump must be filled with appropriate fluid and primed for use.

€ 2 230,00

€ 2 230,00 tk (ilma käibemaksuta)

€ 2 765,20

€ 2 765,20 tk (koos käibemaksuga)

Fluke Hand, Hydraulic Pressure Pump Kit 690bar

€ 2 230,00

€ 2 230,00 tk (ilma käibemaksuta)

€ 2 765,20

€ 2 765,20 tk (koos käibemaksuga)

Fluke Hand, Hydraulic Pressure Pump Kit 690bar

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Fluke

Pump Type

Hand, Hydraulic

Maximum Pressure

690bar

Pressure Connection

1/4 NPT

Weight

560g

Toote üksikasjad

Fluke 700HTPK2 Hydraulic Test Pressure Kit

From Fluke, the premium 700HTPK-2 hydraulic pressure test kit designed for use with the 700G series of digital pressure gauges. When used in conjunction with the precision gauges (NOT included) the Fluke Premium The 700HTPK-2 kit can be used to conduct fast and accurate pressure measurements. Robust and reliable the Fluke 700HTP-2 test pump, included in this kit can generate pressure up to 10,000 psi or 690 bar. An essential piece of test equipment, providing technicians and engineers with a seamless pressure testing and calibration solution.

The Fluke 700HTPK-2 kit is extremely easy to use. No specialist tooling is required when attaching any of the 700G series gauges thanks to the premium gauge connector. In addition, the quality kit includes the Fluke 700TTH 10K no tools required test hose kit. Comprising of a 10,000-psi rated test hose and appropriate 1/8 NPT and 1/4 NPT adapters enabling direct connection to the device being tested.

Supplied in a specially designed tough transit case, the portable Fluke 700HTPK-2 quality test kit is an essential tool for specialist engineers.

Before you connect the hydraulic pressure test pump to the UUT (Unit Under Test) the pump must be filled with appropriate fluid and primed for use.