Fluke 123B ScopeMeter 120B Series, 20MHz Handheld Oscilloscope, 2 Analogue Channels - RS Calibrated

RS tootekood: 284-8591Bränd: FlukeTootja Part nr.: FLUKE-123B/INT
brand-logo
Kuva kõik kategoorias Oscilloscopes

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Fluke

Bandwidth

20MHz

Number of Analogue Channels

2

Oscilloscope Type

Handheld

Calibrated

RSCAL

Interface

CAN, RS232, RS422, RS485, USB

Sample Rate Random

400 Ksps

Screen Size

5.7in

Series

120B

Record Length

2M points/ch

Digital/Analogue

Digital

Battery Life

7 h

Minimum Vertical Sensitivity

5mV/div

Weight

1.4kg

Power Source

Battery

Maximum Vertical Sensitivity

200V/div

Battery Type

Li-Ion

Dimensions

259 x 132 x 55mm

Maximum Time Base

500ns/div

Minimum Time Base

20ns

Safety Category

CAT III 750 V, CAT IV 600V

Rise Time

<8.75ns

Päritoluriik

China

Lao andmed ajutiselt ei ole saadaval.

€ 3 290,00

€ 3 290,00 tk (ilma käibemaksuta)

€ 4 013,80

€ 4 013,80 tk (koos käibemaksuga)

Fluke 123B ScopeMeter 120B Series, 20MHz Handheld Oscilloscope, 2 Analogue Channels - RS Calibrated

Kalibreeringu tüüp

€ 3 290,00

€ 3 290,00 tk (ilma käibemaksuta)

€ 4 013,80

€ 4 013,80 tk (koos käibemaksuga)

Fluke 123B ScopeMeter 120B Series, 20MHz Handheld Oscilloscope, 2 Analogue Channels - RS Calibrated
Lao andmed ajutiselt ei ole saadaval.

Kalibreeringu tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Fluke

Bandwidth

20MHz

Number of Analogue Channels

2

Oscilloscope Type

Handheld

Calibrated

RSCAL

Interface

CAN, RS232, RS422, RS485, USB

Sample Rate Random

400 Ksps

Screen Size

5.7in

Series

120B

Record Length

2M points/ch

Digital/Analogue

Digital

Battery Life

7 h

Minimum Vertical Sensitivity

5mV/div

Weight

1.4kg

Power Source

Battery

Maximum Vertical Sensitivity

200V/div

Battery Type

Li-Ion

Dimensions

259 x 132 x 55mm

Maximum Time Base

500ns/div

Minimum Time Base

20ns

Safety Category

CAT III 750 V, CAT IV 600V

Rise Time

<8.75ns

Päritoluriik

China