Fluke 333A Clampmeter, Max Current 400A ac CAT III 600 V

RS tootekood: 409-6500Bränd: FlukeTootja Part nr.: FLUKE 333A
brand-logo
Kuva kõik kategoorias Clamp Meters

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Fluke

Absolute Maximum AC Current Measurement

400A ac

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

600Ω

Model Number

333A

Clamp Meter Type

Continuity, Current, Resistance, Voltage

Best AC Current Accuracy

±2% +5 digits

Best AC Voltage Accuracy

±1% + 5 Digits

Best DC Voltage Accuracy

±1% + 5 Digits

Functions Measured

AC Current, AC Voltage, Continuity, DC Voltage, Resistance

Width

3.125in

Dimensions

9.375 x 3.125 x 1.625in

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Height

1.625in

Battery Life

150 h

Length

9.375in

Maximum Conductor Size

30.5mm

Weight

311.8g

Safety Category Level

CAT III

Safety Category Voltage

600V

Battery Type

AA

Safety Category

CAT III 600 V

Best Resistance Measurement Accuracy

±1.5% + 5 Digits

Display Type

LCD

Power Source

Battery

Toote üksikasjad

Fluke 333, 334 and 335

Supplied with

TL 75 test leads, soft carry case, 2 x AA batteries.

Teid võib huvitada
Fluke 373 Clamp Meter, Max Current 600A ac CAT III 600V
€ 477,16tk (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Fluke 333A Clampmeter, Max Current 400A ac CAT III 600 V

P.O.A.

Fluke 333A Clampmeter, Max Current 400A ac CAT III 600 V
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada
Fluke 373 Clamp Meter, Max Current 600A ac CAT III 600V
€ 477,16tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Fluke

Absolute Maximum AC Current Measurement

400A ac

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

600Ω

Model Number

333A

Clamp Meter Type

Continuity, Current, Resistance, Voltage

Best AC Current Accuracy

±2% +5 digits

Best AC Voltage Accuracy

±1% + 5 Digits

Best DC Voltage Accuracy

±1% + 5 Digits

Functions Measured

AC Current, AC Voltage, Continuity, DC Voltage, Resistance

Width

3.125in

Dimensions

9.375 x 3.125 x 1.625in

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Height

1.625in

Battery Life

150 h

Length

9.375in

Maximum Conductor Size

30.5mm

Weight

311.8g

Safety Category Level

CAT III

Safety Category Voltage

600V

Battery Type

AA

Safety Category

CAT III 600 V

Best Resistance Measurement Accuracy

±1.5% + 5 Digits

Display Type

LCD

Power Source

Battery

Toote üksikasjad

Fluke 333, 334 and 335

Supplied with

TL 75 test leads, soft carry case, 2 x AA batteries.

Teid võib huvitada
Fluke 373 Clamp Meter, Max Current 600A ac CAT III 600V
€ 477,16tk (ilma käibemaksuta)