Fluke 335A Clamp Meter, Max Current 600A ac CAT III 600 V

RS tootekood: 409-6516Bränd: FlukeTootja Part nr.: FLUKE 335A
brand-logo
Kuva kõik kategoorias Clamp Meters

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Fluke

Absolute Maximum AC Current Measurement

600A ac

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

6kΩ

Model Number

335A

Clamp Meter Type

Continuity, Current, Resistance, Voltage

Best AC Current Accuracy

±2% +5 digits

Best AC Voltage Accuracy

±1% + 5 Digits

Best DC Voltage Accuracy

±1% + 5 Digits

Functions Measured

AC Current, AC Voltage, Continuity, Crest Factor, DC Voltage, In-Rush Current, Resistance

True RMS

Yes

Maximum Conductor Size

30.5mm

Safety Category Voltage

600V

Battery Type

AA

Safety Category

CAT III 600 V

Best Resistance Measurement Accuracy

±1.5% + 5 Digits

Display Type

LCD

Power Source

Battery

Maximum Operating Temperature

+50°C

Length

9.375in

Width

3.125in

Dimensions

9.375 x 3.125 x 1.625in

Minimum Operating Temperature

-10°C

Height

1.625in

Battery Life

150 h

Weight

311.8g

Safety Category Level

CAT III

Toote üksikasjad

Fluke 333, 334 and 335

Supplied with

TL 75 test leads, soft carry case, 2 x AA batteries.

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Fluke 335A Clamp Meter, Max Current 600A ac CAT III 600 V

P.O.A.

Fluke 335A Clamp Meter, Max Current 600A ac CAT III 600 V
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Fluke

Absolute Maximum AC Current Measurement

600A ac

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

6kΩ

Model Number

335A

Clamp Meter Type

Continuity, Current, Resistance, Voltage

Best AC Current Accuracy

±2% +5 digits

Best AC Voltage Accuracy

±1% + 5 Digits

Best DC Voltage Accuracy

±1% + 5 Digits

Functions Measured

AC Current, AC Voltage, Continuity, Crest Factor, DC Voltage, In-Rush Current, Resistance

True RMS

Yes

Maximum Conductor Size

30.5mm

Safety Category Voltage

600V

Battery Type

AA

Safety Category

CAT III 600 V

Best Resistance Measurement Accuracy

±1.5% + 5 Digits

Display Type

LCD

Power Source

Battery

Maximum Operating Temperature

+50°C

Length

9.375in

Width

3.125in

Dimensions

9.375 x 3.125 x 1.625in

Minimum Operating Temperature

-10°C

Height

1.625in

Battery Life

150 h

Weight

311.8g

Safety Category Level

CAT III

Toote üksikasjad

Fluke 333, 334 and 335

Supplied with

TL 75 test leads, soft carry case, 2 x AA batteries.

Teid võib huvitada