Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Fluke 376 Clamp Meter, 1000A dc, Max Current 1000A ac CAT III 1000V With RS Calibration

RS tootekood: 282-1751Bränd: FlukeTootja Part nr.: Fluke 376
brand-logo
Kuva kõik kategoorias Clamp Meters

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Fluke

Absolute Maximum AC Current Measurement

1000A ac

Absolute Maximum DC Current Measurement

1000A dc

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Resistance Measurement

60kΩ

Model Number

376

Calibrated

RSCAL

AC Current Measurement Resolution

0.1A

DC Current Measurement Resolution

0.1A

Best DC Current Accuracy

2 %

Clamp Meter Type

AC/DC Clamp Meter

Best AC Current Accuracy

2.5 %

Best AC Voltage Accuracy

1.5 %

Jaw Capacity Busbars

34mm

Best DC Voltage Accuracy

1 %

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance

True RMS

Yes

AC Voltage Measurement Resolution

0.1V

AC Current Measurement Range

999.9 A

AC Voltage Measurement Range

1000 V

Weight

388g

Safety Category Level

CAT III, CAT IV

Height

246mm

Power Source

Battery

Width

43mm

Length

83mm

Resistance Measurement Resolution

100mΩ

DC Current Measurement Range

999.9 A

Dimensions

83 x 43 x 246mm

DC Voltage Measurement Resolution

0.1V

Minimum Operating Temperature

-10°C

Safety Category Voltage

600 V, 1000V

Battery Type

AA

Safety Category

CAT III 1000 V, CAT IV 600V

Best Resistance Measurement Accuracy

1 %

Display Type

Backlight

Maximum Operating Temperature

+50°C

Päritoluriik

China

Lao andmed ajutiselt ei ole saadaval.

€ 1 215,00

€ 1 215,00 tk (ilma käibemaksuta)

€ 1 482,30

€ 1 482,30 tk (koos käibemaksuga)

Fluke 376 Clamp Meter, 1000A dc, Max Current 1000A ac CAT III 1000V With RS Calibration

Kalibreeringu tüüp

€ 1 215,00

€ 1 215,00 tk (ilma käibemaksuta)

€ 1 482,30

€ 1 482,30 tk (koos käibemaksuga)

Fluke 376 Clamp Meter, 1000A dc, Max Current 1000A ac CAT III 1000V With RS Calibration
Lao andmed ajutiselt ei ole saadaval.

Kalibreeringu tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Fluke

Absolute Maximum AC Current Measurement

1000A ac

Absolute Maximum DC Current Measurement

1000A dc

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Resistance Measurement

60kΩ

Model Number

376

Calibrated

RSCAL

AC Current Measurement Resolution

0.1A

DC Current Measurement Resolution

0.1A

Best DC Current Accuracy

2 %

Clamp Meter Type

AC/DC Clamp Meter

Best AC Current Accuracy

2.5 %

Best AC Voltage Accuracy

1.5 %

Jaw Capacity Busbars

34mm

Best DC Voltage Accuracy

1 %

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance

True RMS

Yes

AC Voltage Measurement Resolution

0.1V

AC Current Measurement Range

999.9 A

AC Voltage Measurement Range

1000 V

Weight

388g

Safety Category Level

CAT III, CAT IV

Height

246mm

Power Source

Battery

Width

43mm

Length

83mm

Resistance Measurement Resolution

100mΩ

DC Current Measurement Range

999.9 A

Dimensions

83 x 43 x 246mm

DC Voltage Measurement Resolution

0.1V

Minimum Operating Temperature

-10°C

Safety Category Voltage

600 V, 1000V

Battery Type

AA

Safety Category

CAT III 1000 V, CAT IV 600V

Best Resistance Measurement Accuracy

1 %

Display Type

Backlight

Maximum Operating Temperature

+50°C

Päritoluriik

China