Ohtlik toode

Fluke 434 Power Quality Analyser, 3-Phase, 6000A ac Max, 1000V ac Max

RS tootekood: 752-5004Bränd: FlukeTootja Part nr.: FLUKE-434-II
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Fluke

Absolute Maximum Current Measurement

6000A ac

Absolute Maximum Power Measurement

6kVA

Number of Phases

3

Maximum Voltage

1000V ac

Best Voltage Measurement Accuracy

±0.5 %

Best Current Measurement Accuracy

±0.5% + 5 Digits

Display Type

LCD

Measurement Type

Current, Flicker, Frequency, Harmonics, Inrush Current, Inrush Duration, Kilowatt Hour, Power Factor, Unbalance, Voltage, Watt

Measurement Standards

EN50160, EN61326

Interface Type

RS232, USB

Memory Capacity

8GB

Power Source

Battery

Battery Type

Rechargeable Lithium-Ion

Model Number p

434

Battery Life

8 h

Width

190mm

Length

265mm

Maximum Frequency

50 Hz, 60Hz

Minimum Frequency

42.5 Hz, 51 Hz

Maximum Operating Temperature

+40°C

Dimensions

265 x 190 x 70mm

Minimum Operating Temperature

0°C

Height

70mm

Weight

2kg

Päritoluriik

Romania

Lao andmed ajutiselt ei ole saadaval.

€ 7 230,00

€ 7 230,00 tk (ilma käibemaksuta)

€ 8 820,60

€ 8 820,60 tk (koos käibemaksuga)

Fluke 434 Power Quality Analyser, 3-Phase, 6000A ac Max, 1000V ac Max

Kalibreeringu tüüp

€ 7 230,00

€ 7 230,00 tk (ilma käibemaksuta)

€ 8 820,60

€ 8 820,60 tk (koos käibemaksuga)

Fluke 434 Power Quality Analyser, 3-Phase, 6000A ac Max, 1000V ac Max
Lao andmed ajutiselt ei ole saadaval.

Kalibreeringu tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Fluke

Absolute Maximum Current Measurement

6000A ac

Absolute Maximum Power Measurement

6kVA

Number of Phases

3

Maximum Voltage

1000V ac

Best Voltage Measurement Accuracy

±0.5 %

Best Current Measurement Accuracy

±0.5% + 5 Digits

Display Type

LCD

Measurement Type

Current, Flicker, Frequency, Harmonics, Inrush Current, Inrush Duration, Kilowatt Hour, Power Factor, Unbalance, Voltage, Watt

Measurement Standards

EN50160, EN61326

Interface Type

RS232, USB

Memory Capacity

8GB

Power Source

Battery

Battery Type

Rechargeable Lithium-Ion

Model Number p

434

Battery Life

8 h

Width

190mm

Length

265mm

Maximum Frequency

50 Hz, 60Hz

Minimum Frequency

42.5 Hz, 51 Hz

Maximum Operating Temperature

+40°C

Dimensions

265 x 190 x 70mm

Minimum Operating Temperature

0°C

Height

70mm

Weight

2kg

Päritoluriik

Romania