Fluke 725EX Multi Function Calibrator, 24mA, 30V, 200 x 96 x 47mm - UKAS Calibration

RS Stock No.: 508-5179Brand: FlukeManufacturers Part No.: FLUKE-725EX
brand-logo
View all in Multi Function Calibrators

Technical Document

Specifications

Brand

Fluke

Maximum Voltage Measurement

30V

Maximum Current Measurement

24mA

Port Connections

Pressure Module

Calibrated

UKAS

Battery Life

25 h

Battery Type

AA

Power Source

Battery

Dimensions

200 x 96 x 47mm

Weight

650g

Height

47mm

Length

200mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-10°C

Model Number p

725EX

Width

96mm

Hazardous Area Certification

ATEX

Country of Origin

United States

Product details

Fluke 725EX Multi-Function Process Calibrator ATEX

Fluke 725EX Multi-Function Process Calibrator ATEX with high performance.

Small, streamlined shape makes it easy to carry
Easy to read measure/source screen lets you view input and output simultaneously
Measure mA, volts, RTDs, thermocouples, frequency and ohms to test sensors and transmitters
Source/simulate volts, mA, RTDs, thermocouples, frequency and ohms to calibrate transmitters
Measure/source pressure via external pressure modules
Support flow meter testing with frequency and CPM functions
Perform a fast linearity test with auto-step and auto-ramp features
Power transmitters during test using loop supply with simultaneous mA measurement
Stores frequently used test set ups for later use
protective over moulded red holster for maximum duarability
Pressure measurement using external P700Ex modules (see Fluke 718Ex Pressure Calibrator typically stock No. 479-2444)

Supplied with

Pair of TL75 test leads, AC72 test clips & stackable test-leads. 4xAA alkaline batteries, user manual on CD-ROM.

You may be interested in

Price on Asking

Fluke 725EX Multi Function Calibrator, 24mA, 30V, 200 x 96 x 47mm - UKAS Calibration

Price on Asking

Fluke 725EX Multi Function Calibrator, 24mA, 30V, 200 x 96 x 47mm - UKAS Calibration

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Fluke

Maximum Voltage Measurement

30V

Maximum Current Measurement

24mA

Port Connections

Pressure Module

Calibrated

UKAS

Battery Life

25 h

Battery Type

AA

Power Source

Battery

Dimensions

200 x 96 x 47mm

Weight

650g

Height

47mm

Length

200mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-10°C

Model Number p

725EX

Width

96mm

Hazardous Area Certification

ATEX

Country of Origin

United States

Product details

Fluke 725EX Multi-Function Process Calibrator ATEX

Fluke 725EX Multi-Function Process Calibrator ATEX with high performance.

Small, streamlined shape makes it easy to carry
Easy to read measure/source screen lets you view input and output simultaneously
Measure mA, volts, RTDs, thermocouples, frequency and ohms to test sensors and transmitters
Source/simulate volts, mA, RTDs, thermocouples, frequency and ohms to calibrate transmitters
Measure/source pressure via external pressure modules
Support flow meter testing with frequency and CPM functions
Perform a fast linearity test with auto-step and auto-ramp features
Power transmitters during test using loop supply with simultaneous mA measurement
Stores frequently used test set ups for later use
protective over moulded red holster for maximum duarability
Pressure measurement using external P700Ex modules (see Fluke 718Ex Pressure Calibrator typically stock No. 479-2444)

Supplied with

Pair of TL75 test leads, AC72 test clips & stackable test-leads. 4xAA alkaline batteries, user manual on CD-ROM.

You may be interested in