Tehnilised dokumendid
Spetsifikatsioonid:
Brand
FlukeMaximum Voltage Measurement
30V dc
Maximum Current Measurement
55mA
Port Connections
4 mm Socket
Calibrated
UKAS
Battery Life
80 h
Battery Type
AA
Power Source
Battery
Weight
400g
Height
200mm
Length
180mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-10°C
Model Number p
726
Width
85mm
Päritoluriik
United States
Toote üksikasjad
Fluke 726 Precision Multifunction Process Calibrator
The Fluke 726 Precision Multifunction Process Calibrator is precise and powerful, yet easy-to-use field calibrator. Use the measure and source functions to test and calibrate almost any process parameter.
Supplied with
TL75 Test Lead Set, AC72 Test Clip Set, Stackable test leads (1 pair), Product Overview Manual, Users Manual, CD-Rom
€ 4 740,00
€ 4 740,00 tk (ilma käibemaksuta)
€ 5 877,60
€ 5 877,60 tk (koos käibemaksuga)
Kalibreeringu tüüp
UKAS kalibreering
1
€ 4 740,00
€ 4 740,00 tk (ilma käibemaksuta)
€ 5 877,60
€ 5 877,60 tk (koos käibemaksuga)
Kalibreeringu tüüp
UKAS kalibreering
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
FlukeMaximum Voltage Measurement
30V dc
Maximum Current Measurement
55mA
Port Connections
4 mm Socket
Calibrated
UKAS
Battery Life
80 h
Battery Type
AA
Power Source
Battery
Weight
400g
Height
200mm
Length
180mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-10°C
Model Number p
726
Width
85mm
Päritoluriik
United States
Toote üksikasjad
Fluke 726 Precision Multifunction Process Calibrator
The Fluke 726 Precision Multifunction Process Calibrator is precise and powerful, yet easy-to-use field calibrator. Use the measure and source functions to test and calibrate almost any process parameter.
Supplied with
TL75 Test Lead Set, AC72 Test Clip Set, Stackable test leads (1 pair), Product Overview Manual, Users Manual, CD-Rom