Fluke I30S Current Clamp, 30A DC Max, AC/DC Adapter, 20A ac AC Max - UKAS Calibrated

RS Stock No.: 653-9879Brand: FlukeManufacturers Part No.: I30S
brand-logo
View all in Current Clamps

Technical Document

Specifications

Brand

Fluke

Adapter Type

AC/DC

Maximum DC Current

30A

Maximum ac Current

20A ac

Best Accuracy

±1% + 2 mA

Resolution

±1 mA

Maximum Conductor Size

19mm

Calibrated

UKAS

Safety Category

CAT III 300V

Connector Type

BNC

Maximum Bandwidth

100kHz

Battery Type

9 V

Battery Life

30 h

Cable Length Extended

2m

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Bandwidth

DC → 100kHz

Model Number p

I30S

Safety Category Level

CAT III

Safety Category Voltage

300V

Country of Origin

China

Product details

i30s 30A High Resolution, High Bandwidth Oscilloscope Current Probe

The i30 may be used in conjunction with bench and portable oscilloscopes for accurate non-intrusive ac & dc current measurement.,Applications include: inverters, switch mode power supplies, industrial controllers, automotive leakage currents and other applications requiring accurate isolated current measurement.

Hall effect sensing of a.c. and d.c. current
Power LED warns of low battery by flashing
Zero adjust knob to accommodate offsets
The wide, flat frequency response means this probe exhibits a fast response when measuring current pulses
2.0m flying lead terminated with 50Ω BNC plugs
Designed to meet EN61010-1, EN61010-2-032 installation CAT III 300V
Withstands overloads to 500A

Supplied with

Alkaline PP3 battery, 4mm shrouded plug adaptor and operators manual.

Warning

Use of the probe on uninsulated conductors is limited to 300 V ac rms or dc and frequencies below 1 kHz.

You may be interested in
Stock information temporarily unavailable.

€ 1,085.00

€ 1,085.00 Each (Exc. Vat)

€ 1,323.70

€ 1,323.70 Each (inc. VAT)

Fluke I30S Current Clamp, 30A DC Max, AC/DC Adapter, 20A ac AC Max - UKAS Calibrated

Calibration type

€ 1,085.00

€ 1,085.00 Each (Exc. Vat)

€ 1,323.70

€ 1,323.70 Each (inc. VAT)

Fluke I30S Current Clamp, 30A DC Max, AC/DC Adapter, 20A ac AC Max - UKAS Calibrated
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Fluke

Adapter Type

AC/DC

Maximum DC Current

30A

Maximum ac Current

20A ac

Best Accuracy

±1% + 2 mA

Resolution

±1 mA

Maximum Conductor Size

19mm

Calibrated

UKAS

Safety Category

CAT III 300V

Connector Type

BNC

Maximum Bandwidth

100kHz

Battery Type

9 V

Battery Life

30 h

Cable Length Extended

2m

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Bandwidth

DC → 100kHz

Model Number p

I30S

Safety Category Level

CAT III

Safety Category Voltage

300V

Country of Origin

China

Product details

i30s 30A High Resolution, High Bandwidth Oscilloscope Current Probe

The i30 may be used in conjunction with bench and portable oscilloscopes for accurate non-intrusive ac & dc current measurement.,Applications include: inverters, switch mode power supplies, industrial controllers, automotive leakage currents and other applications requiring accurate isolated current measurement.

Hall effect sensing of a.c. and d.c. current
Power LED warns of low battery by flashing
Zero adjust knob to accommodate offsets
The wide, flat frequency response means this probe exhibits a fast response when measuring current pulses
2.0m flying lead terminated with 50Ω BNC plugs
Designed to meet EN61010-1, EN61010-2-032 installation CAT III 300V
Withstands overloads to 500A

Supplied with

Alkaline PP3 battery, 4mm shrouded plug adaptor and operators manual.

Warning

Use of the probe on uninsulated conductors is limited to 300 V ac rms or dc and frequencies below 1 kHz.

You may be interested in