Fluke TL76 Test Lead Kit, CAT III, CAT IV, 10A

RS tootekood: 468-7415Bränd: FlukeTootja Part nr.: TL76
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Fluke

Lead Type

Test Lead Kit

Connector Type

Banana Plug, Shrouded 4 mm

Lead Length

1.5m

Current Rating

10A

Safety Category Voltage

600 V, 1000V

Safety Category

CAT III 1000 V, CAT IV 600V

Safety Category Level

CAT III, CAT IV

Distrelec Product Id

17600044

Päritoluriik

China

Toote üksikasjad

Fluke Multimeter Test Leads and Probes

Brought to you by Fluke, a range of Test leads and probes, suitable exclusively for Fluke Multimeters. Whether it's a test lead set or a probe set, dependent on the application, both types will add a sense of reliability to the intended application. All models are highly reliable and excellent quality.

Teid võib huvitada
RS PRO Test Lead Kit, CAT III, 10A
€ 24,89tk (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 66,00

€ 66,00 tk (ilma käibemaksuta)

€ 80,52

€ 80,52 tk (koos käibemaksuga)

Fluke TL76 Test Lead Kit, CAT III, CAT IV, 10A

€ 66,00

€ 66,00 tk (ilma käibemaksuta)

€ 80,52

€ 80,52 tk (koos käibemaksuga)

Fluke TL76 Test Lead Kit, CAT III, CAT IV, 10A
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada
RS PRO Test Lead Kit, CAT III, 10A
€ 24,89tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Fluke

Lead Type

Test Lead Kit

Connector Type

Banana Plug, Shrouded 4 mm

Lead Length

1.5m

Current Rating

10A

Safety Category Voltage

600 V, 1000V

Safety Category

CAT III 1000 V, CAT IV 600V

Safety Category Level

CAT III, CAT IV

Distrelec Product Id

17600044

Päritoluriik

China

Toote üksikasjad

Fluke Multimeter Test Leads and Probes

Brought to you by Fluke, a range of Test leads and probes, suitable exclusively for Fluke Multimeters. Whether it's a test lead set or a probe set, dependent on the application, both types will add a sense of reliability to the intended application. All models are highly reliable and excellent quality.

Teid võib huvitada
RS PRO Test Lead Kit, CAT III, 10A
€ 24,89tk (ilma käibemaksuta)