Tehnilised dokumendid
Spetsifikatsioonid:
Brand
FordataDisplay Type
Alphanumeric
Character Matrix
4 Rows by 16 Characters
Characters per Row
16
Character Rows
4
Character Height
4.8mm
Character Width
3mm
Viewing Area Height
25.2mm
Viewing Area Width
61.8mm
Viewing Area Dimensions
61.8 x 25.2mm
Backlight Type
LED
Illumination Colour
Yellow
Background Colour
Green
External Dimensions
60 x 87mm
External Height
60mm
External Width
87mm
Controller Type
SPLC780D
Display Mode
Transflective
Display Matrix Technology
STN
Maximum Operating Temperature
+70°C
Voltage Rating
5V
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +70°C
Current Rating
5mA
Päritoluriik
Switzerland
Toote üksikasjad
Fordata Transflective Alphanumeric LCD Display STN
The transflective Fordata display series boasts an LED backlit LCD screen presenting crisp and clear text over a green background with a yellow illumination. Its STN display matrix technology enables the screen to function at less power and runs at just 5 V. The monochrome passive-matrix display has superior characteristics against its TN predecessor with a 180° to 270° twisted display molecule over the 90° twist in standard TN displays.
Fordata Alphanumeric Displays
€ 11,20
€ 11,20 tk (ilma käibemaksuta)
€ 13,89
€ 13,89 tk (koos käibemaksuga)
1
€ 11,20
€ 11,20 tk (ilma käibemaksuta)
€ 13,89
€ 13,89 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 1 | € 11,20 |
2 - 4 | € 9,90 |
5 - 9 | € 9,00 |
10 - 19 | € 8,40 |
20+ | € 8,30 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
FordataDisplay Type
Alphanumeric
Character Matrix
4 Rows by 16 Characters
Characters per Row
16
Character Rows
4
Character Height
4.8mm
Character Width
3mm
Viewing Area Height
25.2mm
Viewing Area Width
61.8mm
Viewing Area Dimensions
61.8 x 25.2mm
Backlight Type
LED
Illumination Colour
Yellow
Background Colour
Green
External Dimensions
60 x 87mm
External Height
60mm
External Width
87mm
Controller Type
SPLC780D
Display Mode
Transflective
Display Matrix Technology
STN
Maximum Operating Temperature
+70°C
Voltage Rating
5V
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +70°C
Current Rating
5mA
Päritoluriik
Switzerland
Toote üksikasjad
Fordata Transflective Alphanumeric LCD Display STN
The transflective Fordata display series boasts an LED backlit LCD screen presenting crisp and clear text over a green background with a yellow illumination. Its STN display matrix technology enables the screen to function at less power and runs at just 5 V. The monochrome passive-matrix display has superior characteristics against its TN predecessor with a 180° to 270° twisted display molecule over the 90° twist in standard TN displays.