Fortex Cutting PCB Shear

RS Stock No.: 472-7103Brand: FortexManufacturers Part No.: 700-500
brand-logo

Technical Document

Specifications

Brand

Fortex

Task Type

Cutting

Tool Type

PCB Shear

Maximum Cut Length

305mm

Dimensions

570 x 290 x 180mm

Depth

290mm

Height

180mm

Width

570mm

Lead Diameter Capacity Range

1.5 → 2mm

Cut Length Range

305mm

Product details

12in. Shears

Powerful, cost effective, shears which have the ability to accurately cut PCB laminates, plastics up to 2.0mm thick and aluminium up to 1.5mm thick.
An important feature of these shears is safety.
Free access to the cutting area is prevented by heavy Perspex shielding along both sides of the blade.
A safety latch is fitted to the pivot to prevent operation without it first being released.
For positional accuracy the cutting bed is fitted with a rule, which is recessed, to assist in securing the PCB or sheeting whilst cutting is in progress.
The 12 in shears will cut materials up to 305 mm length and has a height of 670mm and a footprint of 440mm x 245mm. It has a larger cutting bed 225 mm from the blade although once again wider material can be cut.

PCB Assembly Equipment

You may be interested in
Stock information temporarily unavailable.

€ 650.00

€ 650.00 Each (Exc. Vat)

€ 793.00

€ 793.00 Each (inc. VAT)

Fortex Cutting PCB Shear

€ 650.00

€ 650.00 Each (Exc. Vat)

€ 793.00

€ 793.00 Each (inc. VAT)

Fortex Cutting PCB Shear
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Fortex

Task Type

Cutting

Tool Type

PCB Shear

Maximum Cut Length

305mm

Dimensions

570 x 290 x 180mm

Depth

290mm

Height

180mm

Width

570mm

Lead Diameter Capacity Range

1.5 → 2mm

Cut Length Range

305mm

Product details

12in. Shears

Powerful, cost effective, shears which have the ability to accurately cut PCB laminates, plastics up to 2.0mm thick and aluminium up to 1.5mm thick.
An important feature of these shears is safety.
Free access to the cutting area is prevented by heavy Perspex shielding along both sides of the blade.
A safety latch is fitted to the pivot to prevent operation without it first being released.
For positional accuracy the cutting bed is fitted with a rule, which is recessed, to assist in securing the PCB or sheeting whilst cutting is in progress.
The 12 in shears will cut materials up to 305 mm length and has a height of 670mm and a footprint of 440mm x 245mm. It has a larger cutting bed 225 mm from the blade although once again wider material can be cut.

PCB Assembly Equipment

You may be interested in