Freudenberg Sealing Technologies Simrit 72 NBR 902 Seal, 17mm ID, 40mm OD, 7mm

RS tootekood: 828-9172Bränd: Freudenberg Sealing Technologies SimritTootja Part nr.: 40413200
brand-logo
Kuva kõik kategoorias Seals

Tehnilised dokumendid

Spetsifikatsioonid:

Inside Diameter

17mm

Outside Diameter

40mm

Seal Type

Rotary Shaft Seal

Thickness

7mm

Seal Material

72 NBR 902

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Päritoluriik

Czech Republic

Toote üksikasjad

Freudenberg Shaft Seals

Simmering Rotating shaft seals are a high performance oil seal delivering exceptional wear resistance and performance to a variety of functions including aerospace, railway, power transmission, automotive, machine tools, fluid handling, production line, energy and power generation.
With an elastomer outer casing manufactured from NBR 902 nitrile rubber and spring loaded sealing lip they can be used with mineral & synthetic oils and greases. Simmering radial seals offer significant improvements in seal wear and heat and friction generation, reducing power loss and lowering running costs as well as improving working life so improving costly downtime due to seal repairs.
Suitable replacement for R21 and in some instances R4 seals (please review manufacturers data sheet) Suitable for a comprehensive range of applications including axles, power tools, industrial gearboxes, motors and pumps.

Lao andmed ajutiselt ei ole saadaval.

€ 11,60

€ 11,60 tk (ilma käibemaksuta)

€ 14,38

€ 14,38 tk (koos käibemaksuga)

Freudenberg Sealing Technologies Simrit 72 NBR 902 Seal, 17mm ID, 40mm OD, 7mm

€ 11,60

€ 11,60 tk (ilma käibemaksuta)

€ 14,38

€ 14,38 tk (koos käibemaksuga)

Freudenberg Sealing Technologies Simrit 72 NBR 902 Seal, 17mm ID, 40mm OD, 7mm
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 11,60
5 - 9€ 11,20
10 - 24€ 10,50
25+€ 10,30

Tehnilised dokumendid

Spetsifikatsioonid:

Inside Diameter

17mm

Outside Diameter

40mm

Seal Type

Rotary Shaft Seal

Thickness

7mm

Seal Material

72 NBR 902

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Päritoluriik

Czech Republic

Toote üksikasjad

Freudenberg Shaft Seals

Simmering Rotating shaft seals are a high performance oil seal delivering exceptional wear resistance and performance to a variety of functions including aerospace, railway, power transmission, automotive, machine tools, fluid handling, production line, energy and power generation.
With an elastomer outer casing manufactured from NBR 902 nitrile rubber and spring loaded sealing lip they can be used with mineral & synthetic oils and greases. Simmering radial seals offer significant improvements in seal wear and heat and friction generation, reducing power loss and lowering running costs as well as improving working life so improving costly downtime due to seal repairs.
Suitable replacement for R21 and in some instances R4 seals (please review manufacturers data sheet) Suitable for a comprehensive range of applications including axles, power tools, industrial gearboxes, motors and pumps.