Technical Document
Specifications
Brand
FriwoPlug Type
C14
Maximum Temperature
+40°C
Input Connector
IEC 320-C14
Number of Outputs
1
Efficiency
91%
MTBF
200000h
Standards Met
ErP Compliant
Minimum Temperature
0°C
Energy Efficiency Level
V
Country of Origin
Germany
Product details
Friwo 150W ErP Switchmode Desktop Power Supply - DT 150 Series
DT 150 Series 150W ErP level V compliant desktop power supplies with universal input, high efficiency and low standby power, with a C14 socket style plug connector. Typical applications for these 150W desktop power supplies include audio, bluetooth, digital cameras, communication accessories, measurement and weighing technology, MPEG players, modems DSL / ADSL / VDSL, safety technology and laboratory equipment. All these power supplies conform to IEC 61558.
Universal input of 100 to 240 Vac
High efficiency up to 91%
Low standby power of ≤ 0.5 W
Constant voltage, current limited
Continuously short circuit proof
All standard units come with a lead of 1.83 m length
Standards
Fulfils Class II SELV for the following applications: EN 60950 / IEC 60950, UL 60950, CSA 950 (cUL), VDE, CE label
Switch Mode - Friwo
€ 133.00
€ 133.00 Each (Exc. Vat)
€ 162.26
€ 162.26 Each (inc. VAT)
1
€ 133.00
€ 133.00 Each (Exc. Vat)
€ 162.26
€ 162.26 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 133.00 |
5 - 9 | € 126.00 |
10 - 24 | € 119.00 |
25 - 49 | € 113.00 |
50+ | € 106.00 |
Technical Document
Specifications
Brand
FriwoPlug Type
C14
Maximum Temperature
+40°C
Input Connector
IEC 320-C14
Number of Outputs
1
Efficiency
91%
MTBF
200000h
Standards Met
ErP Compliant
Minimum Temperature
0°C
Energy Efficiency Level
V
Country of Origin
Germany
Product details
Friwo 150W ErP Switchmode Desktop Power Supply - DT 150 Series
DT 150 Series 150W ErP level V compliant desktop power supplies with universal input, high efficiency and low standby power, with a C14 socket style plug connector. Typical applications for these 150W desktop power supplies include audio, bluetooth, digital cameras, communication accessories, measurement and weighing technology, MPEG players, modems DSL / ADSL / VDSL, safety technology and laboratory equipment. All these power supplies conform to IEC 61558.
Universal input of 100 to 240 Vac
High efficiency up to 91%
Low standby power of ≤ 0.5 W
Constant voltage, current limited
Continuously short circuit proof
All standard units come with a lead of 1.83 m length
Standards
Fulfils Class II SELV for the following applications: EN 60950 / IEC 60950, UL 60950, CSA 950 (cUL), VDE, CE label