Friwo 8W Plug In Power Supply 9V dc Output, 800mA Output

RS Stock No.: 495-5897Brand: FriwoManufacturers Part No.: PP8 EU 9V
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

Friwo

Plug Type

Type C

Output Voltage

9V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac

Output Current

800mA

Maximum Temperature

+40°C

Output Connector

Interchangeable

Input Connector

EU Plug

Number of Outputs

1

Power Rating

8W

Cable Length

2m

MTBF

200000h

Standards Met

ErP Compliant

Minimum Temperature

0°C

Width

30mm

Energy Efficiency Level

V

Type

Switched Mode Power Supply

Depth

45mm

Length

77mm

Country of Origin

Germany

Product details

3 Pin 13A & 2 Pin Euro 8W - PP8 Series, Standard & Medical

Energy saving power supply
No load power consumption ≤0.3W
Compact, lightweight
2m output lead with polarity inverter & connectors
Regulated output
Operating temperature 0 to +40 °C
High voltage test 3kV transformer primary/secondary
Medical approved versions to EN60601-1, leakage current ≤10μA and power on indicators

Switch Mode - Friwo

You may be interested in
Stock information temporarily unavailable.

€ 28.60

€ 28.60 Each (Exc. Vat)

€ 35.46

€ 35.46 Each (inc. VAT)

Friwo 8W Plug In Power Supply 9V dc Output, 800mA Output

€ 28.60

€ 28.60 Each (Exc. Vat)

€ 35.46

€ 35.46 Each (inc. VAT)

Friwo 8W Plug In Power Supply 9V dc Output, 800mA Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 28.60
5 - 9€ 27.10
10 - 24€ 25.70
25 - 49€ 24.30
50+€ 22.90
You may be interested in

Technical Document

Specifications

Brand

Friwo

Plug Type

Type C

Output Voltage

9V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac

Output Current

800mA

Maximum Temperature

+40°C

Output Connector

Interchangeable

Input Connector

EU Plug

Number of Outputs

1

Power Rating

8W

Cable Length

2m

MTBF

200000h

Standards Met

ErP Compliant

Minimum Temperature

0°C

Width

30mm

Energy Efficiency Level

V

Type

Switched Mode Power Supply

Depth

45mm

Length

77mm

Country of Origin

Germany

Product details

3 Pin 13A & 2 Pin Euro 8W - PP8 Series, Standard & Medical

Energy saving power supply
No load power consumption ≤0.3W
Compact, lightweight
2m output lead with polarity inverter & connectors
Regulated output
Operating temperature 0 to +40 °C
High voltage test 3kV transformer primary/secondary
Medical approved versions to EN60601-1, leakage current ≤10μA and power on indicators

Switch Mode - Friwo

You may be interested in