FTDI Chip Dual-Channel Universal Asynchronous Receiver & Transmitter RS232, RS422, RS485 64-Pin QFN, FT2232HQ

RS tootekood: 687-7724Bränd: FTDI ChipTootja Part nr.: FT2232HQ
brand-logo
Kuva kõik kategoorias UART

Tehnilised dokumendid

Spetsifikatsioonid:

Number of Channels per Chip

2

Standard Supported

RS232, RS422, RS485

Maximum Data Rate

480Mbit/s

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

64

Dimensions

9 x 9 x 0.9mm

Length

9mm

Width

9mm

Height

0.9mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Päritoluriik

Indonesia

Toote üksikasjad

Serial I/O Peripherals, FTDI Chip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

FTDI Chip Dual-Channel Universal Asynchronous Receiver & Transmitter RS232, RS422, RS485 64-Pin QFN, FT2232HQ
Valige pakendi tüüp

P.O.A.

FTDI Chip Dual-Channel Universal Asynchronous Receiver & Transmitter RS232, RS422, RS485 64-Pin QFN, FT2232HQ
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Number of Channels per Chip

2

Standard Supported

RS232, RS422, RS485

Maximum Data Rate

480Mbit/s

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

64

Dimensions

9 x 9 x 0.9mm

Length

9mm

Width

9mm

Height

0.9mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Päritoluriik

Indonesia

Toote üksikasjad

Serial I/O Peripherals, FTDI Chip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada