Tehnilised dokumendid
Spetsifikatsioonid:
Brand
FTDI ChipBus Directional
Bi-Directional
Configuration
Single
Clock Frequency
12MHz
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
32
Dimensions
5 x 5 x 0.9mm
Length
5mm
Width
5mm
Height
0.9mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
1.8 V, 3.3 V, 4 V
Maximum Operating Temperature
+85 °C
Maximum Operating Supply Voltage
5.25 V
Päritoluriik
Thailand
Toote üksikasjad
FT245B, FT245R, USB to FIFO Converters, FTDI Chip
The FT245B and FT245R are USB to parallel FIFO converter interfaces.
€ 29 400,00
€ 4,90 tk (rullis 6000) (ilma käibemaksuta)
€ 36 456,00
€ 6,076 tk (rullis 6000) (koos käibemaksuga)
6000
€ 29 400,00
€ 4,90 tk (rullis 6000) (ilma käibemaksuta)
€ 36 456,00
€ 6,076 tk (rullis 6000) (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
6000
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
FTDI ChipBus Directional
Bi-Directional
Configuration
Single
Clock Frequency
12MHz
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
32
Dimensions
5 x 5 x 0.9mm
Length
5mm
Width
5mm
Height
0.9mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
1.8 V, 3.3 V, 4 V
Maximum Operating Temperature
+85 °C
Maximum Operating Supply Voltage
5.25 V
Päritoluriik
Thailand
Toote üksikasjad
FT245B, FT245R, USB to FIFO Converters, FTDI Chip
The FT245B and FT245R are USB to parallel FIFO converter interfaces.
